Showing
1 - 25
of 64.333
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
1210(3225 Metric)
RC1210JR-070RL
RES 0 OHM JUMPER 1/2W 1210
YAGEO
197.068
In Stock
1 : 0,14000 €
Cut Tape (CT)
5.000 : 0,01648 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.5W, 1/2WThick FilmMoisture Resistant--55°C ~ 155°C1210 (3225 Metric)1210-0.122" L x 0.102" W (3.10mm x 2.60mm)0.024" (0.60mm)2-
335.609
In Stock
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,04696 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.75W, 3/4WThick FilmPulse Withstanding±400ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210-0.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
111.444
In Stock
1 : 0,70000 €
Cut Tape (CT)
5.000 : 0,15954 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.102" W (3.20mm x 2.60mm)0.024" (0.60mm)2-
98.495
In Stock
1 : 0,70000 €
Cut Tape (CT)
5.000 : 0,15954 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 mOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 150°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.102" W (3.20mm x 2.60mm)0.024" (0.60mm)2-
TNPW Series 1206 (3216)
RCWE1210R360FKEA
RES 0.36 OHM 1% 1W 1210
Vishay Dale
34.324
In Stock
1 : 0,59000 €
Cut Tape (CT)
5.000 : 0,18224 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active360 mOhms±1%1WThick FilmAutomotive AEC-Q200, Current Sense, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.098" W (3.10mm x 2.50mm)0.028" (0.70mm)2-
PMR25
PMR25HZPFU5L00
RES 0.005 OHM 1% 1W 1210
Rohm Semiconductor
51.221
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.000 : 0,21695 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.098" W (3.20mm x 2.50mm)0.019" (0.47mm)2-
PMR25
PMR25HZPFV4L00
RES 0.004 OHM 1% 1W 1210
Rohm Semiconductor
3.219
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.000 : 0,21695 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.098" W (3.20mm x 2.50mm)0.019" (0.47mm)2-
PMR25
PMR25HZPFV1L00
RES 0.001 OHM 1% 1W 1210
Rohm Semiconductor
29.580
In Stock
1 : 0,69000 €
Cut Tape (CT)
2.000 : 0,21695 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 mOhms±1%1WMetal ElementAutomotive AEC-Q200, Current Sense±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.098" W (3.20mm x 2.50mm)0.019" (0.47mm)2-
64.919
In Stock
1 : 0,21000 €
Cut Tape (CT)
5.000 : 0,02465 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±400ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
114.459
In Stock
1 : 0,23000 €
Cut Tape (CT)
5.000 : 0,02626 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 Ohms±5%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±400ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
AC Series SMD Chip Resistors
AC1210JR-070RL
RES SMD 0 OHM JUMPER 1/2W 1210
YAGEO
45.336
In Stock
1 : 0,23000 €
Cut Tape (CT)
5.000 : 0,02632 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0 OhmsJumper0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant--55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.024" (0.60mm)2-
35.785
In Stock
1 : 0,23000 €
Cut Tape (CT)
5.000 : 0,02719 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 kOhms±5%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
89.690
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,03476 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active27 Ohms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
42.648
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,03476 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±400ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
39.072
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,03476 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active120 Ohms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
21.268
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,03476 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
27.548
In Stock
1 : 0,30000 €
Cut Tape (CT)
5.000 : 0,03508 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active390 Ohms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
116.617
In Stock
1 : 0,31000 €
Cut Tape (CT)
5.000 : 0,03618 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 kOhms±5%0.5W, 1/2WThick FilmAutomotive AEC-Q200±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.126" L x 0.098" W (3.20mm x 2.50mm)0.028" (0.70mm)2-
15.253
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,03685 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 Ohms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
54.871
In Stock
1 : 0,32000 €
Cut Tape (CT)
5.000 : 0,03751 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
183.610
In Stock
1 : 0,33000 €
Cut Tape (CT)
5.000 : 0,03793 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 Ohms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
47.752
In Stock
1 : 0,33000 €
Cut Tape (CT)
5.000 : 0,03839 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active68 Ohms±1%0.5W, 1/2WThick FilmAutomotive AEC-Q200, Moisture Resistant±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210AEC-Q2000.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
46.729
In Stock
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,04644 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 Ohms±1%0.75W, 3/4WThick FilmPulse Withstanding±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210-0.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
27.915
In Stock
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,04644 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 Ohms±1%0.75W, 3/4WThick FilmPulse Withstanding±200ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210-0.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
247.296
In Stock
1 : 0,39000 €
Cut Tape (CT)
5.000 : 0,04679 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 kOhms±1%0.75W, 3/4WThick FilmPulse Withstanding±100ppm/°C-55°C ~ 155°C1210 (3225 Metric)1210-0.122" L x 0.102" W (3.10mm x 2.60mm)0.026" (0.65mm)2-
Showing
1 - 25
of 64.333

1210 (3225 Metric) Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.