Showing
of 187.694
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Ratings
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
1.114.330
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00445 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
324.491
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00445 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805AEC-Q2000.079" L x 0.049" W (2.00mm x 1.25mm)0.024" (0.60mm)2-
1.154.431
In Stock
510.000
Factory
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00484 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
234.057
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00485 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
399.934
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00632 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
407.820
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
107.614
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00636 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Moisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
0603
RC1206FR-0710KL
RES 10K OHM 1% 1/4W 1206
YAGEO
3.983.206
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00813 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.25W, 1/4WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
0603
RC1206FR-071KL
RES 1K OHM 1% 1/4W 1206
YAGEO
1.764.248
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00813 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.25W, 1/4WThick FilmMoisture Resistant±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
582.160
In Stock
190.000
Factory
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00848 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.25W, 1/4WThin FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.025" (0.65mm)2-
246.084
In Stock
1 : 0,09000 €
Cut Tape (CT)
5.000 : 0,00848 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.25W, 1/4WThin FilmAnti-Sulfur±100ppm/°C-55°C ~ 155°C0805 (2012 Metric)0805-0.079" L x 0.049" W (2.00mm x 1.25mm)0.025" (0.65mm)2-
RES SMD 10 OHM 5% 1/4W 0603
ESR03EZPJ100
RES SMD 10 OHM 5% 1/4W 0603
Rohm Semiconductor
663.235
In Stock
1 : 0,12000 €
Cut Tape (CT)
5.000 : 0,01423 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
574 series
ESR03EZPJ103
RES SMD 10K OHM 5% 1/4W 0603
Rohm Semiconductor
535.272
In Stock
1 : 0,12000 €
Cut Tape (CT)
5.000 : 0,01423 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RES SMD 3.3 OHM 5% 1/4W 0603
ESR03EZPJ3R3
RES SMD 3.3 OHM 5% 1/4W 0603
Rohm Semiconductor
253.324
In Stock
1 : 0,12000 €
Cut Tape (CT)
5.000 : 0,01423 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 Ohms±5%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RES SMD 1K OHM 1% 1/4W 0603
ESR03EZPF1001
RES SMD 1K OHM 1% 1/4W 0603
Rohm Semiconductor
2.992.988
In Stock
1 : 0,13000 €
Cut Tape (CT)
5.000 : 0,01535 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RES SMD 10K OHM 1% 1/4W 0603
ESR03EZPF1002
RES SMD 10K OHM 1% 1/4W 0603
Rohm Semiconductor
2.611.164
In Stock
1 : 0,13000 €
Cut Tape (CT)
5.000 : 0,01535 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
RES SMD 10 OHM 1% 1/4W 0603
ESR03EZPF10R0
RES SMD 10 OHM 1% 1/4W 0603
Rohm Semiconductor
1.714.440
In Stock
1 : 0,13000 €
Cut Tape (CT)
5.000 : 0,01535 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C0603 (1608 Metric)0603AEC-Q2000.063" L x 0.031" W (1.60mm x 0.80mm)0.022" (0.55mm)2-
0603
RC1206FR-0710RL
RES 10 OHM 1% 1/4W 1206
YAGEO
1.222.652
In Stock
1 : 0,11000 €
Cut Tape (CT)
5.000 : 0,01543 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.25W, 1/4WThick FilmMoisture Resistant±200ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206-0.122" L x 0.063" W (3.10mm x 1.60mm)0.026" (0.65mm)2-
601.363
In Stock
1 : 0,15000 €
Cut Tape (CT)
5.000 : 0,01730 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
430.866
In Stock
1 : 0,15000 €
Cut Tape (CT)
5.000 : 0,01730 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs49.9 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
106.987
In Stock
1 : 0,15000 €
Cut Tape (CT)
5.000 : 0,01730 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
178.023
In Stock
1 : 0,17000 €
Cut Tape (CT)
5.000 : 0,01987 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.028" (0.70mm)2-
344.968
In Stock
1 : 0,19000 €
Cut Tape (CT)
10.000 : 0,02070 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 kOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
127.339
In Stock
1 : 0,19000 €
Cut Tape (CT)
10.000 : 0,02071 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 Ohms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, Pulse Withstanding±100ppm/°C-55°C ~ 155°C0402 (1005 Metric)0402AEC-Q2000.039" L x 0.020" W (1.00mm x 0.50mm)0.016" (0.40mm)2-
574 series
KTR18EZPF1004
RES SMD 1M OHM 1% 1/4W 1206
Rohm Semiconductor
200.966
In Stock
1 : 0,23000 €
Cut Tape (CT)
5.000 : 0,02651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 MOhms±1%0.25W, 1/4WThick FilmAutomotive AEC-Q200, High Voltage±100ppm/°C-55°C ~ 155°C1206 (3216 Metric)1206AEC-Q2000.126" L x 0.063" W (3.20mm x 1.60mm)0.026" (0.65mm)2-
Showing
of 187.694

0.25W, 1/4W Chip Resistor - Surface Mount


Resistors provide opposition to current flow, in a manner that is proportional to the electric potential (voltage) imposed across them, and which is ideally unaffected by signal frequency or changes in temperature. Resistors described as surface mount chip types are designed to be affixed to the surface of a printed circuit board and incorporate a single resistor per device package.