IXYS Integrated Circuits Division Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1.000 : 0,84788 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC | 5VDC | - | 50 mA | - | Gull Wing | -40°C ~ 85°C | - | - | CSA, EN, TUV, UL | - | - | |||
0 In Stock | 1.000 : 1,45485 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 70 V | 150 mA | 16 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-Flatpack | CSA, TUV, UL | - | - | |||
0 In Stock | 1.000 : 2,02751 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 600 V | 150 mA | 22 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | TUV, UL | - | - | |||
0 In Stock | 1.000 : 2,13989 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPDT (1 Form C) | AC, DC | 1.2VDC | 0 V ~ 350 V | 120 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, UL | - | - | |||
0 In Stock | 1.000 : 2,22064 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 100 mA | 50 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, UL | - | - | |||
0 In Stock | 1.000 : 2,59748 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 85 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, UL | - | - | |||
0 In Stock | 1.000 : 2,89357 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 150 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, TUV, UL | - | - | |||
0 In Stock | 100 : 9,44710 € Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 350 mA | 3 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, TUV, UL | - | - | |||
0 In Stock | 1 : 12,75000 € Cut Tape (CT) 1.000 : 7,79552 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 350 mA | 3 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, EN, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 350 V | 100 mA | 50 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, EN, UL | - | - | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Through Hole | SPST-NC (1 Form B) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, EN, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 200 mA | 13 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-Flatpack | CSA, EN, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, EN, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 150 mA | 20 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, EN, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 85 mA | 35 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, EN, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, EN, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-Flatpack | CSA, EN, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 350 V | 85 mA | 35 Ohms | Gull Wing | -40°C ~ 85°C | 8-SMD (0.300", 7.62mm) | 8-SMD | CSA, EN, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, EN, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, EN, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | SPST-NO + SPST-NC (1 Form A and B) | AC, DC | 1.2VDC | 0 V ~ 250 V | 150 mA | 20 Ohms | PC Pin | -40°C ~ 85°C | 8-DIP (0.300", 7.62mm) | 8-DIP | CSA, EN, TUV, UL | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 350 mA | 3 Ohms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | CSA, EN, TUV, UL | - | - |