Through Hole Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10.590 In Stock | 1 : 1,13000 € Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Max | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
16.847 In Stock 58.000 Factory | 1 : 1,30000 € Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 80 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
6.181 In Stock | 1 : 1,30000 € Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
71.961 In Stock | 1 : 1,30000 € Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 33.3 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
2.401 In Stock | 1 : 1,53000 € Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 8.3 mA | Non Latching | - | PC Pin | - | - | 18 VDC | 1.2 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
17.705 In Stock | 1 : 2,36000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
9.725 In Stock | 1 : 2,43000 € Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
7.395 In Stock | 1 : 2,58000 € Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 30VDC - Max | 44 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1.973 In Stock | 1 : 2,61000 € Bulk | Bulk | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
2.628 In Stock | 1 : 2,71000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
11.542 In Stock | 1 : 2,85000 € Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
4.367 In Stock | 1 : 3,10000 € Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
11.595 In Stock | 1 : 5,43000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
4.845 In Stock | 1 : 5,43000 € Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 36.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.15 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
2.866 In Stock | 1 : 5,43000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 9.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 0.6 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
11.662 In Stock | 1 : 5,60000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 4.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
1.438 In Stock | 1 : 6,36000 € Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
6.062 In Stock | 1 : 6,83000 € Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 5 A | 250VAC, 30VDC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
5.084 In Stock | 1 : 6,97000 € Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 30VDC - Max | 12.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 19.2 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
3.829 In Stock | 1 : 6,97000 € Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 30VDC - Max | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
3.247 In Stock | 1 : 6,97000 € Tube | Tube | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 30VDC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
331 In Stock | 1 : 7,89000 € Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
2.438 In Stock | 1 : 9,95000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 33 A | 250VAC - Max | 117 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
754 In Stock | 1 : 10,76000 € Tube | Tube | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 8 A | 250VAC, 30VDC - Max | 16.7 mA | Latching, Dual Coil | - | PC Pin | - | - | 8.4 VDC | - | 10 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1.669 In Stock | 1 : 11,23000 € Box | Box | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 8 A | 250VAC, 125VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Nickel (AgNi) | General Purpose |