5VDC Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17.732 In Stock | 1 : 0,98000 € Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.75 VDC | 0.25 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
19.969 In Stock | 1 : 1,12000 € Box | Box | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Max | 40 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
10.242 In Stock | 1 : 2,52000 € Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
9.907 In Stock | 1 : 2,83000 € Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
26.342 In Stock | 1 : 5,39000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
916 In Stock | 1 : 6,76000 € Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 30VDC - Max | 60 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 4 VDC | - | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1.200 In Stock | 1 : 6,94000 € Tube | Tube | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 5 A | 250VAC, 30VDC - Max | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
1.119 In Stock | 1 : 7,64000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
397 In Stock | 1 : 11,09000 € Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 380VAC, 250VDC - Max | 47.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4 VDC | 0.5 VDC | 15 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
2.248 In Stock | 1 : 11,11000 € Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 250VAC, 125VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 8 ms | -40°C ~ 65°C | Silver Nickel (AgNi) | General Purpose | |||
6.536 In Stock | 1 : 12,43000 € Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 250VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
843 In Stock | 1 : 16,02000 € Tube | Tube | Active | Through Hole | 5VDC | 4PST-NO (4 Form A) | 4 A | 250VAC, 48VDC - Max | 38.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 65°C | Silver Alloy, Cadmium Free | General Purpose | |||
180 In Stock | 1 : 16,33000 € Tray | Tray | Active | Through Hole | 5VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 4 A | 250VAC, 48VDC - Max | 38.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Fully | - | 3.5 VDC | - | 15 ms | 15 ms | -55°C ~ 65°C | Silver Alloy, Cadmium Free | General Purpose | |||
228 In Stock 1.930 Factory | 1 : 27,52000 € Bulk | Bulk | Active | DIN Rail | 5VDC | SPDT (1 Form C) | 6 A | 250VAC, 250VDC - Max | 35.8 mA | Non Latching | Diode, Lighted Indicator, Socket Included | Screw Terminal | - | - | 3.3 VDC | 1 VDC | 8 ms | 4 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
6.060 In Stock | 1 : 1,03000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
83.020 In Stock 8.000 Factory | 1 : 1,30000 € Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 80 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
47.068 In Stock | 1 : 1,54000 € Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | General Purpose | |||
35.525 In Stock | 1 : 1,55000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
8.947 In Stock | 1 : 1,55000 € Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 10 A | 250VAC, 125VDC - Max | 79.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
11.329 In Stock | 1 : 1,58000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | General Purpose | |||
7.422 In Stock | 1 : 1,60000 € Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | 79.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
3.934 In Stock | 1 : 1,70000 € Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 28VDC - Max | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -30°C ~ 70°C | Silver Zinc Oxide (AgZnO) | General Purpose | |||
11.531 In Stock 500 Factory | 1 : 1,85000 € Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -40°C ~ 70°C | - | General Purpose | |||
5.566 In Stock This product has a maximum purchase limit | 1 : 2,00000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 125VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Alloy | General Purpose | |||
19.539 In Stock | 1 : 2,33000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose |