16 A Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.628 In Stock | 1 : 2,71000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
484 In Stock | 1 : 31,18000 € Bulk | Bulk | Active | DIN Rail | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 250VDC - Max | 21 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VDC | 4 VDC | 7 ms | 16 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
17.303 In Stock | 1 : 2,21000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
10.983 In Stock | 1 : 2,28000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
10.974 In Stock | 1 : 2,30000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
1.991 In Stock | 1 : 2,33000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
2.707 In Stock | 1 : 2,35000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
32.030 In Stock 17.000 Factory | 1 : 2,37000 € Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | General Purpose | |||
18.493 In Stock 6.000 Factory | 1 : 2,37000 € Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | General Purpose | |||
3.073 In Stock | 1 : 2,44000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
12.683 In Stock | 1 : 2,49000 € Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 79.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | General Purpose | |||
24.524 In Stock | 1 : 2,56000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
11.807 In Stock | 1 : 3,00000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
638 In Stock | 1 : 3,04000 € Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
27.327 In Stock | 1 : 3,06000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
6.510 In Stock | 1 : 3,35000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
226 In Stock | 1 : 3,55000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
22.040 In Stock | 1 : 4,01000 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
2.274 In Stock | 1 : 4,04000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
11.258 In Stock | 1 : 4,49000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 80.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
2.029 In Stock 1.200 Factory | 1 : 4,60000 € Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 250VAC, 24VDC - Max | 150 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | - | General Purpose | |||
9.417 In Stock | 1 : 4,66000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 440VAC, 300VDC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | 1 : 4,86000 € Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 400VAC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
18.460 In Stock | 1 : 4,97000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 33.3 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 105°C | Silver Nickel (AgNi) | General Purpose | |||
26.171 In Stock | 1 : 5,05000 € Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose |