Showing
1 - 25
of 1.116
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
7.405
In Stock
1 : 45,66000 €
Bulk
Bulk
ActiveSocketable, Through Hole24VDC4PST-3NO/1NC (3 Form A, 1 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin, Plug In18 VDC2.4 VDC20 ms10 ms-40°C ~ 85°CSilver (Ag), Gold (Au)
1.787
In Stock
1.039
Factory
1 : 48,63000 €
Bulk
Bulk
ActiveSocketable, Through Hole24VDC6PST-3NO/3NC (3 Form A, 3 Form B)6 A250VAC, 125VDC - MaxSealed - Flux ProtectionPC Pin, Plug In18 VDC2.4 VDC20 ms10 ms-40°C ~ 85°CSilver (Ag), Gold (Au)
362
In Stock
2.867
Factory
1 : 65,72000 €
Bulk
Bulk
ActiveSocketable, Through Hole24VDC6PST-4NO/2NC (4 Form A, 2 Form B)10 A250VAC, 30VDC - Max-PC Pin, Plug In19.2 VDC2.4 VDC50 ms50 ms-25°C ~ 70°C-
44510-1031
SR103AM01
RELAY SAFETY 3PST 3A 24V
Omron Automation and Safety
1.431
In Stock
346
Factory
1 : 238,66000 €
Bulk
Bulk
ActiveDIN Rail24VAC/DC3PST-NO (3 Form A)3 A230VAC, 24VDC - MaxLighted IndicatorScrew Terminal-----15°C ~ 40°C-
SFS
SFS3-DC12V
RELAY SAFETY 4PST 6A 12V
Panasonic Electric Works
371
In Stock
1 : 21,98000 €
Tray
Tray
ActiveThrough Hole12VDC4PST-3NO/1NC (3 Form A, 1 Form B)6 A250VAC, 30VDC - Max-PC Pin9 VDC1.2 VDC20 ms20 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)
11.449
In Stock
1 : 23,33000 €
Tube
Tube
ActiveThrough Hole24VDC4PST-3NO/1NC (3 Form A, 1 Form B)8 A400VAC - Max-PC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
1.254
In Stock
1 : 24,46000 €
Tube
Tube
ActiveThrough Hole24VDC4PST-2NO/2NC (2 Form A, 2 Form B)8 A400VAC - Max-PC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
186
In Stock
1 : 24,46000 €
Tube
Tube
ActiveThrough Hole5VDC4PST-2NO/2NC (2 Form A, 2 Form B)8 A400VAC - Max-PC Pin3.8 VDC0.5 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
9.966
In Stock
1 : 24,85000 €
Tube
Tube
ActiveThrough Hole24VDC4PST-3NO/1NC (3 Form A, 1 Form B)8 A400VAC - Max-PC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
136
In Stock
1 : 24,85000 €
Tube
Tube
ActiveThrough Hole12VDC4PST-3NO/1NC (3 Form A, 1 Form B)8 A400VAC - Max-PC Pin9 VDC1.2 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
56.OW69.2400N
56.OW69.2400N
RELAY SAFETY DPDT 8A 24V
Altech Corporation
1.593
In Stock
1 : 25,02000 €
Bulk
Bulk
ActiveThrough Hole24VDCDPDT (2 Form C)8 A400VAC, 250VDC - MaxSealed - FullyPC Pin19.2 VDC-15 ms12 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)
56.OW69.1200N
56.OW69.1200N
RELAY SAFETY DPDT 8A 12V
Altech Corporation
515
In Stock
60
Factory
1 : 25,02000 €
Bulk
Bulk
ActiveThrough Hole12VDCDPDT (2 Form C)8 A400VAC, 250VDC - MaxSealed - FullyPC Pin9.6 VDC-15 ms12 ms-40°C ~ 70°CSilver Nickel (AgNi), Gold (Au)
699
In Stock
1 : 25,25000 €
Tube
Tube
ActiveThrough Hole24VDC6PST-4NO/2NC (4 Form A, 2 Form B)8 A400VAC - Max-PC Pin18 VDC2.4 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
2981363
2981363
SAFETY RELAY 2PDT 24VAC/DC
Phoenix Contact
804
In Stock
98
Factory
1 : 78,05000 €
Bulk
Bulk
ActiveDIN Rail24VAC/DCDPDT (2 Form C)-250VAC, 250VDC - Max-Screw Terminal--10 ms10 ms-20°C ~ 50°CSilver Nickel (AgNi)
MFG_SR-IM-9A
SR-IM-9A
SAFETY RELAY MOD LIGHT CURTAIN
Banner Engineering Corporation
42
In Stock
1 : 159,93000 €
Bulk
Bulk
ActiveDIN Rail24VDC3PST-NO (3 Form A)6 A250VAC, 24VDC - MaxLighted IndicatorSpring Terminal--20 ms-0°C ~ 50°CSilver Nickel (AgNi), Gold (Au)
2700569
2700569
RELAY SAFETY 3PST 6A 24V
Phoenix Contact
50
In Stock
1 : 181,20000 €
Bulk
Bulk
ActiveDIN Rail24VDC3PST-NO (3 Form A)6 A250VAC, 250VDC - MaxLighted IndicatorScrew Terminal--250 ms20 ms-40°C ~ 55°CSilver Tin Oxide (AgSnO)
HR1S-AC5121
HR1S-AC5121
RELAY SAFETY 3PST 10.5A 24V
IDEC
76
In Stock
1 : 209,60000 €
Bulk
Bulk
ActiveDIN Rail24VAC/DC3PST-NO (3 Form A)10.5 A240VAC, 24VDC - Max-Screw Terminal--100 ms--10°C ~ 55°C-
2963776
2963776
RELAY SAFETY 3PST 6A 24V
Phoenix Contact
136
In Stock
153
Factory
1 : 212,54000 €
Bulk
-
Bulk
ActiveDIN Rail24VAC/DC3PST-NO (3 Form A)6 A250VAC, 250VDC - Max-Screw Terminal--20 ms45 ms-20°C ~ 55°CSilver Tin Oxide (AgSnO), Gold (Au)
ES-FA-11AA
ES-FA-11AA
SAFETY MODULE E-STOP/INTERLOCK
Banner Engineering Corporation
37
In Stock
1 : 287,87000 €
Bulk
Bulk
ActiveDIN Rail24VAC/DC3PST-2NO/1NC (2 Form A, 1 Form B)7 A250VAC, 250VDC - MaxLighted IndicatorScrew Terminal--25 ms-0°C ~ 50°CSilver Nickel (AgNi), Gold (Au)
2981059
2981059
RELAY SAFETY 3PST 6A 24V
Phoenix Contact
432
In Stock
1 : 233,11000 €
Bulk
-
Bulk
ActiveDIN Rail24VAC/DC3PST-NO (3 Form A)6 A250VAC, 250VDC - Max-Screw Terminal--25 ms10 ms-20°C ~ 55°CSilver Tin Oxide (AgSnO), Gold (Au)
AT-FM-10K
AT-FM-10K
SAFETY MODULE TWO-HAND CONTROL
Banner Engineering Corporation
24
In Stock
1 : 494,00000 €
Bulk
Bulk
ActiveDIN Rail24VAC/DCDPST-NO (2 Form A)6 A250VAC, 24VDC - MaxLighted IndicatorScrew Terminal--35 ms-0°C ~ 50°CSilver Nickel (AgNi)
2963996
2963996
RELAY SAFETY 8PST 6A 24V
Phoenix Contact
113
In Stock
1 : 601,51000 €
Bulk
Bulk
ActiveDIN Rail24VAC/DC8PST-NO (8 Form A)6 A250VAC, 250VDC - Max-Spring Terminal--60 ms20 ms-20°C ~ 55°CSilver Tin Oxide (AgSnO), Gold (Au)
381
In Stock
1 : 13,53000 €
Box
Box
ActiveThrough Hole36VDCDPDT (2 Form C)6 A400VAC - MaxSealed - FullyPC Pin27 VDC3.6 VDC---25°C ~ 70°CSilver Nickel (AgNi)
645
In Stock
1 : 24,46000 €
Tube
Tube
ActiveThrough Hole12VDC4PST-2NO/2NC (2 Form A, 2 Form B)8 A400VAC - Max-PC Pin9 VDC1.2 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
40
In Stock
1 : 25,18000 €
Tube
Tube
ActiveThrough Hole48VDC4PST-3NO/1NC (3 Form A, 1 Form B)8 A400VAC - Max-PC Pin36 VDC4.8 VDC---25°C ~ 70°CSilver Tin Oxide (AgSnO)
Showing
1 - 25
of 1.116

Safety Relays


Products in the safety relay category include a variety of device types designed to enhance or accommodate human safety interests in some way. They include standard relay types with force-guided contacts, industrial automation safety relay products that provide for verification of contact state, and relays designed to accommodate electrical interfacing between hazardous (e.g. potentially flammable or explosive atmosphere) and non-hazardous areas within a working environment.