Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.168 In Stock | 1 : 11,51000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
6.115 In Stock | 1 : 7,40000 € Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
5.813 In Stock | 1 : 13,50000 € Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
937 In Stock | 1 : 19,93000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NC (1 Form B) | 500 mA | 100VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
236 In Stock | 1 : 8,76000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
192 In Stock | 1 : 10,16000 € Tube | Tube | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 7.5 mA | Non Latching | - | PC Pin | - | 10.5 VDC | 2.25 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
1.556 In Stock | 1 : 12,51000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 11.2 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
227 In Stock | 1 : 16,69000 € Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 100VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.8 VDC | 0.5 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
4.263 In Stock | 1 : 21,20000 € Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 500 mA | 28VDC - Max | 10.9 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 3 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
366 In Stock | 1 : 21,22000 € Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 25 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 3.5 VDC | 0.75 VDC | 1.1 ms | 1.6 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
2.655 In Stock | 1 : 2,72000 € Bulk | Bulk | Last Time Buy | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 120VAC, 60VDC - Max | 11.4 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.2 VDC | 1 ms | 0.5 ms | -30°C ~ 70°C | Rhodium (Rh), Ruthenium (Ru) | |||
2.300 In Stock | 1 : 7,23000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
239 In Stock | 1 : 7,98000 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
321 In Stock | 1 : 13,18000 € Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 25 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
3.984 In Stock | 1 : 19,30000 € Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 500 mA | 100VDC - Max | 10.9 mA | Non Latching | Diode | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
1.082 In Stock | 1 : 19,91000 € Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 100VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | 9.6 VDC | 1 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 2.160 : 5,05255 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 1.250 : 5,30386 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 1.250 : 5,30386 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 1.250 : 5,34353 € Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | Diode | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 4.000 : 5,53390 € Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 9.6 VDC | 1 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 6.400 : 5,84141 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 100VDC - Max | 11.2 mA | Non Latching | - | PC Pin | - | 19.2 VDC | 2 VDC | 1.5 ms | 0.5 ms | -35°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock | 1.250 : 5,87259 € Tube | Tube | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 7.5 mA | Non Latching | Diode | PC Pin | - | 10.5 VDC | 2.25 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 1.250 : 5,87259 € Tube | Tube | Active | Through Hole | 15VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 7.5 mA | Non Latching | Diode, Electrostatic Shield | PC Pin | - | 10.5 VDC | 2.25 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) | |||
0 In Stock Check Lead Time | 500 : 5,90944 € Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.75 ms | 0.15 ms | -40°C ~ 85°C | Ruthenium (Ru) |