Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
6.683
In Stock
1 : 0,60000 €
Bulk
Bulk
Active
Plug
Male or Female
6
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
640581-1
CONN PLUG HSG 6POS UNI-MATE
TE Connectivity AMP Connectors
1.498
In Stock
1 : 0,90000 €
Bulk
Bulk
Active
Plug
Male or Female
6
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
White
-
Polyamide (PA66), Nylon 6/6
-55°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.