Rectangular Connector Contacts

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0430300004
CONN SOCKET 26-30AWG CRIMP TIN
Molex
257.025
In Stock
252.000
Factory
100 : 0,05270 €
Cut Tape (CT)
12.000 : 0,04176 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
26-30 AWG
Tin
40.0µin (1.02µm)
0430300001
CONN SOCKET 18AWG CRIMP TIN
Molex
53.011
In Stock
100 : 0,06340 €
Cut Tape (CT)
12.000 : 0,06934 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
18 AWG
Tin
40.0µin (1.02µm)
0430310001
CONN PIN 20-24AWG CRIMP TIN
Molex
829.171
In Stock
1 : 0,09000 €
Cut Tape (CT)
12.000 : 0,03867 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Pin
Crimp
20-24 AWG
Tin
40.0µin (1.02µm)
Showing
of 3

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.