Rectangular Connector Contacts

Results: 4
Packaging
Cut Tape (CT)Tape & Reel (TR)
Wire Gauge
13-15 AWG15-18 AWG20-22 AWG
Contact Finish
GoldTin
Contact Finish Thickness
31.5µin (0.80µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
183024, 282xxx,1-963745
282109-1
CONN TAB 15-18AWG CRIMP TIN
TE Connectivity AMP Connectors
70.193
In Stock
1 : 0,15000 €
Cut Tape (CT)
4.000 : 0,08155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-TabCrimp15-18 AWGTin-
282465-1
282465-1
CONN TAB 13-15AWG CRIMP TIN
TE Connectivity AMP Connectors
20.414
In Stock
1 : 0,31000 €
Cut Tape (CT)
4.000 : 0,17414 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-TabCrimp13-15 AWGTin-
183024, 282xxx,1-963745
282404-1
CONN TAB 20-22AWG CRIMP TIN
TE Connectivity AMP Connectors
1.027
In Stock
1 : 0,16000 €
Cut Tape (CT)
4.000 : 0,08621 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-TabCrimp20-22 AWGTin-
CONN TAB 15-18AWG CRIMP GOLD
282109-3
CONN TAB 15-18AWG CRIMP GOLD
TE Connectivity AMP Connectors
10.947
In Stock
1 : 0,56000 €
Cut Tape (CT)
4.000 : 0,32450 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active-TabCrimp15-18 AWGGold31.5µin (0.80µm)
Showing
of 4

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.