Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.957 In Stock | 1 : 0,45000 € Cut Tape (CT) 1.400 : 0,23590 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board | 2 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Natural | 0.098" (2.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | - | |||
27.596 In Stock | 1 : 0,53000 € Cut Tape (CT) 1.400 : 0,27136 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board | 3 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Natural | 0.098" (2.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | - | |||
5.726 In Stock | 1 : 0,80000 € Cut Tape (CT) 1.400 : 0,43957 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board | 5 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Natural | 0.098" (2.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | - | |||
2.814 In Stock | 1 : 0,69000 € Cut Tape (CT) 1.400 : 0,35874 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board | 4 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Natural | 0.098" (2.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | - | |||
1.643 In Stock | 1 : 0,86000 € Cut Tape (CT) 1.400 : 0,47395 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board | 6 | All | 0.100" (2.54mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | Flash | Natural | 0.098" (2.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A per Contact | - |