cms-showing
cms-of 441
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
2303-6111-TG
2303-6111-TG
CONN HEADER VERT 3POS 2.54MM
3M
37.381
In Stock
1 : 0,69000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2380-6121TG
2380-6121TG
CONN HEADER VERT 80POS 2.54MM
3M
2.783
In Stock
1 : 4,59000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)8020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
23xx-6121-TG
2310-6121-TG
CONN HEADER VERT 10POS 2.54MM
3M
6.827
In Stock
1 : 1,05000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
23xx-6121-TG
2314-6121-TG
CONN HEADER VERT 14POS 2.54MM
3M
4.164
In Stock
1 : 1,32000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
23xx-6121-TG
2316-6121-TG
CONN HEADER VERT 16POS 2.54MM
3M
8.108
In Stock
1 : 1,39000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2340-6111TG
2340-6111TG
CONN HEADER VERT 40POS 2.54MM
3M
13.630
In Stock
1 : 2,52000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2302-6111-TG
2302-6111-TG
CONN HEADER VERT 2POS 2.54MM
3M
14.320
In Stock
1 : 0,45000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2380-5121TG
2380-5121TG
CONN HEADER R/A 80POS 2.54MM
3M
485
In Stock
1 : 4,59000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)8020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.110" (2.79mm)-0.242" (6.14mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2340-5111TG
2340-5111TG
CONN HEADER R/A 40POS 2.54MM
3M
1.964
In Stock
1 : 2,52000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
23xx-6221-TG
2380-6221-TG
CONN HEADER VERT 80POS 2.54MM
3M
271
In Stock
1 : 4,77000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)8020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
23xx-6111-TG
2306-6111-TG
CONN HEADER VERT 6POS 2.54MM
3M
5.704
In Stock
1 : 0,99000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
23xx-5211-TG
2340-5211TG
CONN HEADER R/A 40POS 2.54MM
3M
2.055
In Stock
1 : 2,64000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)-0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER VERT 2POS 2.54MM
2302-6211-TG
CONN HEADER VERT 2POS 2.54MM
3M
4.825
In Stock
Value Added Item
1 : 0,24000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
23xx-6221-TG
2306-6221-TG
CONN HEADER VERT 6POS 2.54MM
3M
359
In Stock
Value Added Item
1 : 0,45000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
23xx-6221-TG
2310-6221-TG
CONN HEADER VERT 10POS 2.54MM
3M
645
In Stock
Value Added Item
1 : 0,68000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2320-6221-TG
2320-6221-TG
CONN HEADER VERT 20POS 2.54MM
3M
289
In Stock
Value Added Item
1 : 1,27000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2340-6211TG
2340-6211-TG
CONN HEADER VERT 40POS 2.54MM
3M
0
In Stock
cms-check-lead-time
1 : 2,52000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)401-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
23xx-6111-TG
2312-6111-TG
CONN HEADER VERT 12POS 2.54MM
3M
26
In Stock
1 : 1,13000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
23xx-5121-TG
2348-5121-TG
CONN HEADER R/A 48POS 2.54MM
3M
0
In Stock
cms-check-lead-time
1 : 2,88000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)4820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.110" (2.79mm)-0.242" (6.14mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2302-6221-TG
2302-6221-TG
CONN HEADER VERT 2POS
3M
0
In Stock
Value Added Item
1 : 0,19000 €
Bulk
Bulk
ActiveHeaderMale Pin-220.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2304-6121TP
2304-6121TP
3M PIN STRIP HEADER, 2300 SERIES
3M
0
In Stock
cms-check-lead-time
20.000 : 0,18965 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)0.450" (11.43mm)0.100" (2.54mm)SquareTin-Lead-Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2304-5221-TG
2304-5221-TG
CONN HEADER R/A 4POS 2.54MM
3M
0
In Stock
cms-check-lead-time
10.000 : 0,31617 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.318" (8.08mm)0.110" (2.79mm)-0.242" (6.14mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
CONN HEADER VERT 3POS 2.54MM
2303-6211-TG
CONN HEADER VERT 3POS 2.54MM
3M
0
In Stock
Value Added Item
1 : 0,33000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
2304-6221-TG
2304-6221-TG
CONN HEADER VERT 4POS 2.54MM
3M
0
In Stock
Value Added Item
1 : 0,34000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.318" (8.08mm)0.120" (3.05mm)0.538" (13.67mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
3M PIN STRIP HEADER 2300 SERIES
2302-5111TB
3M PIN STRIP HEADER 2300 SERIES
3M
0
In Stock
cms-check-lead-time
15.000 : 0,38314 €
Box
Box
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.230" (5.84mm)0.120" (3.05mm)-0.100" (2.54mm)SquareGold30.0µin (0.76µm)Tin-LeadCopper AlloyThermoplastic, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
cms-showing
cms-of 441

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.