Showing
1 - 25
of 47.729
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MTSW-116-22-T-S-440
MTSW-116-22-T-S-440
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
4.715
In Stock
1 : 1,78000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.440" (11.17mm)0.090" (2.29mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-102-08-L-S-340
MTSW-102-08-L-S-340
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1.398
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.340" (8.64mm)0.090" (2.29mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-110-10-T-S-270-RA
MTSW-110-10-T-S-270-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
1.437
In Stock
1 : 1,47000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.270" (6.86mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-110-08-G-D-340
MTSW-110-08-G-D-340
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
1.883
In Stock
1 : 3,52000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.340" (8.64mm)0.090" (2.29mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-110-09-L-D-430-RA
MTSW-110-09-L-D-430-RA
CONN HEADER R/A 20POS 2.54MM
Samtec Inc.
190
In Stock
1 : 3,60000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.430" (10.92mm)0.090" (2.29mm)-0.219" (5.56mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-113-22-G-D-365
MTSW-113-22-G-D-365
CONN HEADER VERT 26POS 2.54MM
Samtec Inc.
5.077
In Stock
1 : 4,74000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.365" (9.27mm)0.165" (4.19mm)0.630" (16.00mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-102-08-T-S-335
MTSW-102-08-T-S-335
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
4.000
In Stock
1 : 0,27000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.335" (8.51mm)0.095" (2.41mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-103-07-T-S-240
MTSW-103-07-T-S-240
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
5.000
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-102-08-L-S-306
MTSW-102-08-L-S-306
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
4.991
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.306" (7.77mm)0.124" (3.15mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-102-07-L-S-240
MTSW-102-07-L-S-240
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
2.385
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-104-08-T-S-290
MTSW-104-08-T-S-290
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
1.900
In Stock
1 : 0,50000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.290" (7.37mm)0.140" (3.56mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-102-09-G-S-505
MTSW-102-09-G-S-505
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1.840
In Stock
1 : 0,50000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.505" (12.83mm)0.125" (3.18mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-103-07-G-S-240
MTSW-103-07-G-S-240
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
2.266
In Stock
1 : 0,68000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-102-22-G-D-400
MTSW-102-22-G-D-400
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
1.265
In Stock
1 : 0,89000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.400" (10.16mm)0.130" (3.30mm)0.630" (16.00mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-105-08-T-D-340
MTSW-105-08-T-D-340
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
1.282
In Stock
1 : 1,11000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.340" (8.64mm)0.090" (2.29mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-105-07-T-D-130-RA
MTSW-105-07-T-D-130-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
1.216
In Stock
1 : 1,20000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.130" (3.30mm)0.090" (2.29mm)-0.219" (5.56mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-104-08-G-D-340
MTSW-104-08-G-D-340
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
1.002
In Stock
1 : 1,46000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.340" (8.64mm)0.090" (2.29mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-114-22-T-S-370
MTSW-114-22-T-S-370
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
1.066
In Stock
1 : 1,48000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)141-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.370" (9.40mm)0.160" (4.06mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-104-10-G-D-640
MTSW-104-10-G-D-640
CONN HEADER VERT 8POS 2.54MM
Samtec Inc.
1.012
In Stock
1 : 1,83000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.640" (16.26mm)0.090" (2.29mm)0.830" (21.08mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-105-08-G-D-340
MTSW-105-08-G-D-340
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
1.082
In Stock
1 : 1,92000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.340" (8.64mm)0.090" (2.29mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-108-09-G-D-305
MTSW-108-09-G-D-305
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
175
In Stock
1 : 3,18000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.305" (7.75mm)0.325" (8.25mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-110-09-L-D-540
MTSW-110-09-L-D-540
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
186
In Stock
1 : 3,29000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.540" (13.72mm)0.090" (2.29mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-120-07-T-D-210
MTSW-120-07-T-D-210
CONN HEADER VERT 40POS 2.54MM
Samtec Inc.
173
In Stock
1 : 3,73000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.210" (5.33mm)0.120" (3.05mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-114-09-L-D-540
MTSW-114-09-L-D-540
CONN HEADER VERT 28POS 2.54MM
Samtec Inc.
160
In Stock
1 : 4,58000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.540" (13.72mm)0.090" (2.29mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-110-08-S-D-310
MTSW-110-08-S-D-310
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
140
In Stock
1 : 4,66000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.310" (7.87mm)0.120" (3.05mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
Showing
1 - 25
of 47.729

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.