Showing
1 - 25
of 1.684
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
LTMM-107-02-L-D-SM
LTMM-107-02-L-D-SM
CONN HEADER SMD 14POS 2MM
Samtec Inc.
129
In Stock
1 : 6,50000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black--
LTMM-105-02-T-D-RA
LTMM-105-02-T-D-RA
CONN HEADER R/A 10POS 2MM
Samtec Inc.
144
In Stock
1 : 3,69000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.237" (6.03mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-104-02-F-D
LTMM-104-02-F-D
CONN HEADER VERT 8POS 2MM
Samtec Inc.
713
In Stock
1 : 4,60000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)820.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.117" (2.97mm)-0.190" (4.83mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C--Black--
LTMM-107-02-F-D
LTMM-107-02-F-D
CONN HEADER VERT 14POS 2MM
Samtec Inc.
504
In Stock
1 : 4,78000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.117" (2.97mm)-0.190" (4.83mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-110-02-L-D
LTMM-110-02-L-D
CONN HEADER VERT 20POS 2MM
Samtec Inc.
491
In Stock
1 : 6,32000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)-0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black--
LTMM-107-02-G-D
LTMM-107-02-G-D
CONN HEADER VERT 14POS 2MM
Samtec Inc.
107
In Stock
1 : 6,57000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)-0.190" (4.83mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black--
LTMM-105-02-G-D
LTMM-105-02-G-D
CONN HEADER VERT 10POS 2MM
Samtec Inc.
120
In Stock
1 : 6,65000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.118" (3.00mm)-0.190" (4.83mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black--
LTMM-107-02-G-D-RA
LTMM-107-02-G-D-RA
CONN HEADER R/A 14POS 2MM
Samtec Inc.
496
In Stock
1 : 7,54000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.237" (6.03mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black--
LTMM-120-02-L-D-RA
LTMM-120-02-L-D-RA
CONN HEADER R/A 40POS 2MM
Samtec Inc.
200
In Stock
1 : 11,65000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)4020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.237" (6.03mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black--
CONN HEADER SMD 10POS 2MM
LTMM-105-02-F-D-SM-K-TR
CONN HEADER SMD 10POS 2MM
Samtec Inc.
550
In Stock
1 : 4,58000 €
Cut Tape (CT)
550 : 3,23696 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot, Pick and Place-55°C ~ 105°C--Black--
LTMM-105-02-F-D-SM
LTMM-105-02-L-D-SM-K-TR
CONN HEADER SMD 10POS 2MM
Samtec Inc.
2.750
In Stock
550 : 3,61471 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot, Pick and Place-55°C ~ 105°C--Black--
LTMM-107-02-F-D-RA
LTMM-107-02-F-D-RA
CONN HEADER R/A 14POS 2MM
Samtec Inc.
813
In Stock
1 : 5,28000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.237" (6.03mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black--
LTMM-115-02-T-D
LTMM-115-02-T-D
CONN HEADER VERT 30POS 2MM
Samtec Inc.
150
In Stock
1 : 5,30000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.117" (2.97mm)-0.190" (4.83mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-110-02-F-D
LTMM-110-02-F-D
CONN HEADER VERT 20POS 2MM
Samtec Inc.
950
In Stock
1 : 5,39000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.117" (2.97mm)-0.190" (4.83mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-105-02-F-D-SM
LTMM-105-02-F-D-SM
CONN HEADER SMD 10POS 2MM
Samtec Inc.
235
In Stock
1 : 5,59000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-107-02-F-D-SM
LTMM-107-02-F-D-SM
CONN HEADER SMD 14POS 2MM
Samtec Inc.
970
In Stock
1 : 5,74000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-110-02-F-D-RA
LTMM-110-02-F-D-RA
CONN HEADER R/A 20POS 2MM
Samtec Inc.
240
In Stock
1 : 5,91000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.237" (6.03mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-115-02-F-D
LTMM-115-02-F-D
CONN HEADER VERT 30POS 2MM
Samtec Inc.
214
In Stock
1 : 7,03000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.117" (2.97mm)-0.190" (4.83mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-115-02-F-D-RA
LTMM-115-02-F-D-RA
CONN HEADER R/A 30POS 2MM
Samtec Inc.
1.000
In Stock
1 : 7,74000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.237" (6.03mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-113-02-L-D-RA
LTMM-113-02-L-D-RA
CONN HEADER R/A 26POS 2MM
Samtec Inc.
197
In Stock
1 : 7,91000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.237" (6.03mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-115-02-L-D
LTMM-115-02-L-D
CONN HEADER VERT 30POS 2MM
Samtec Inc.
700
In Stock
1 : 8,28000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3020.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.117" (2.97mm)-0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-112-02-G-D
LTMM-112-02-G-D
CONN HEADER VERT 24POS 2MM
Samtec Inc.
500
In Stock
1 : 8,38000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough HoleSolderPush-Pull0.120" (3.05mm)0.117" (2.97mm)-0.190" (4.83mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black--
LTMM-113-02-L-D-SM
LTMM-113-02-L-D-SM
CONN HEADER SMD 26POS 2MM
Samtec Inc.
176
In Stock
1 : 8,62000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)2620.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
LTMM-108-02-G-D-SM
LTMM-108-02-G-D-SM
CONN HEADER SMD 16POS 2MM
Samtec Inc.
169
In Stock
1 : 8,72000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)1620.079" (2.00mm)AllBoard to BoardShrouded - 4 WallSurface MountSolderPush-Pull0.120" (3.05mm)--0.190" (4.83mm)SquareGold20.0µin (0.51µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 125°C--Black--
LTMM-117-02-F-D-RA
LTMM-117-02-F-D-RA
CONN HEADER R/A 34POS 2MM
Samtec Inc.
500
In Stock
1 : 8,78000 €
Tube
Tube
ActiveHeaderMale Pin0.079" (2.00mm)3420.079" (2.00mm)AllBoard to BoardShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull0.120" (3.05mm)0.090" (2.29mm)-0.237" (6.03mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)Keying Slot-55°C ~ 105°C--Black--
Showing
1 - 25
of 1.684

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.