Headers, Male Pins

Results: 32.151
Stocking Options
Environmental Options
Media
Exclude
32.151Results
Search Entry

Showing
of 32.151
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
68001-x03
68001-203HLF
CONN HEADER VERT 3POS 2.54MM
Amphenol ICC (FCI)
26.565
In Stock
1 : 0,19000 €
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
3
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
10114830-10102LF
10114830-10102LF
CONN HEADER SMD R/A 2POS 1.25MM
Amphenol ICC (FCI)
18.446
In Stock
1 : 0,29000 €
Cut Tape (CT)
1.300 : 0,17156 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Detent Lock
-
-
-
0.134" (3.40mm)
Rectangular
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Natural
1A
125V
10129383-910001ALF
10129383-910001ALF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
6.347
In Stock
1 : 0,43000 €
Cut Tape (CT)
370 : 0,28465 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.100" (2.54mm)
Square
Gold
1.00µin (0.025µm)
-
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
3A
110VDC
Minitek 127 20021121 Series 6 Position
20021121-00006C4LF
CONN HEADER SMD 6POS 1.27MM
Amphenol ICC (FCI)
15.004
In Stock
1 : 0,54000 €
Cut Tape (CT)
600 : 0,34743 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
6
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
Minitek Pwr 3.0
10127720-061LF
CONN HEADER R/A 6POS 3MM
Amphenol ICC (FCI)
5.879
In Stock
1 : 0,58000 €
Tray
Tray
Active
Header
Male Pin
0.118" (3.00mm)
6
2
0.118" (3.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.126" (3.20mm)
-
0.285" (7.25mm)
Square
Tin
100.0µin (2.54µm)
-
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Lock
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
600VAC/DC
67997-xxx
67997-210HLF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
45.274
In Stock
1 : 0,63000 €
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
15.0µin (0.38µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
10144042-06011LF
10144042-06011LF
CONN HEADER SMD 6POS 0.8MM
Amphenol ICC (FCI)
14.620
In Stock
1 : 0,68000 €
Cut Tape (CT)
2.300 : 0,39342 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.031" (0.80mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.106" (2.70mm)
Rectangular
Tin
-
Tin
Copper Alloy
Thermoplastic, Halogen Free
Glow Wire Compliant, Pick and Place, Solder Retention
-25°C ~ 85°C
-
UL94 V-0
Cream
1A
30VAC
20021121-00008C4LF
20021121-00008C4LF
CONN HEADER SMD 8POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
9.035
Marketplace
Check Lead Time
1 : 0,68000 €
Cut Tape (CT)
600 : 0,43330 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Box
Active
Header
Male Pin
0.050" (1.27mm)
8
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
75869-131(LF)
75869-131LF
CONN HEADER VERT 6POS 2.54MM
Amphenol ICC (FCI)
18.946
In Stock
1 : 0,75000 €
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.236" (6.00mm)
0.120" (3.05mm)
-
0.377" (9.57mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot
-
-
UL94 V-0
Blue
-
-
Minitek 127 20021121 Series
20021121-00012C4LF
CONN HEADER SMD 12POS 1.27MM
Amphenol ICC (FCI)
2.992
In Stock
1 : 0,99000 €
Cut Tape (CT)
600 : 0,62788 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
12
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
95278-x01-xx
95278-101A16LF
CONN HEADER SMD 16POS 2.54MM
Amphenol ICC (FCI)
1.563
In Stock
1 : 1,15000 €
Cut Tape (CT)
300 : 0,76747 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
16
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.232" (5.90mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic
Pick and Place
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
71918-110(LF)
71918-110LF
CONN HEADER VERT 10POS 2.54MM
Amphenol ICC (FCI)
4.846
In Stock
1 : 1,23000 €
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.228" (5.80mm)
0.114" (2.90mm)
-
0.685" (17.40mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Gray
-
-
20021521-00010T1LF
20021521-00010T1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
1.797
In Stock
1 : 1,23000 €
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Square
Gold
Flash
Gold
Copper Alloy
Plastic
Keying Slot
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
125VAC
98424-G52-14A(LF)
98424-G52-14ALF
CONN HEADER SMD 14POS 2MM
Amphenol ICC (FCI)
1.680
In Stock
1 : 1,34000 €
Cut Tape (CT)
600 : 0,85162 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.157" (4.00mm)
-
-
0.244" (6.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Copper Alloy
Thermoplastic
Keying Slot, Pick and Place
-
-
UL94 V-0
Cream
2A (AC/DC)
200V (AC/DC)
20021521-00010C1LF
20021521-00010C1LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
5.293
In Stock
1 : 1,38000 €
Cut Tape (CT)
700 : 0,87180 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Square
Gold
Flash
Gold
Copper Alloy
Plastic
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
125VAC
Minitek 127 20021121 Series
20021121-00020C4LF
CONN HEADER SMD 20POS 1.27MM
Amphenol ICC (FCI)
8.099
In Stock
1 : 1,58000 €
Cut Tape (CT)
600 : 1,00155 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
20
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.120" (3.05mm)
-
-
-
Square
Gold
10.0µin (0.25µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1A per Contact
125VAC
20021521-00010C4LF
20021521-00010C4LF
CONN HEADER SMD 10POS 1.27MM
Amphenol ICC (FCI)
0
In Stock
700
Marketplace
Check Lead Time
1 : 1,75000 €
Cut Tape (CT)
700 : 1,10486 €
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
10
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.220" (5.60mm)
Square
Gold
10.0µin (0.25µm)
-
Copper Alloy
Plastic
Keying Slot, Pick and Place
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
125VAC
71918-126(LF)
71918-126LF
CONN HEADER VERT 26POS 2.54MM
Amphenol ICC (FCI)
1.095
In Stock
1 : 1,77000 €
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
26
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.228" (5.80mm)
0.114" (2.90mm)
-
0.685" (17.40mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Gray
-
-
58102-G61-10LF
58102-G61-10LF
CONN HEADER R/A 20POS 2MM
Amphenol ICC (FCI)
2.162
In Stock
1 : 2,35000 €
Bulk
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.157" (4.00mm)
0.098" (2.50mm)
-
0.165" (4.20mm)
Square
Gold, GXT™
30.0µin (0.76µm)
-
Copper Alloy
Thermoplastic
-
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
72454-010lf
72454-010LF
CONN HEADER SMD 10POS 2.54MM
Amphenol ICC (FCI)
5.646
In Stock
1 : 2,39000 €
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.230" (5.84mm)
-
-
0.365" (9.27mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
-
Keying Slot, Pick and Place
-65°C ~ 105°C
-
UL94 V-0
Black
1A
-
61698-302TRLF
61698-302TRLF
CONN HEADER SMD 26POS 2MM
Amphenol ICC (FCI)
1.489
In Stock
1 : 3,39000 €
Cut Tape (CT)
750 : 2,12488 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
26
2
0.079" (2.00mm)
25
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.059" (1.50mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Copper Alloy
Thermoplastic
Pick and Place
-
-
UL94 V-0
Black
2A (AC/DC)
200V (AC/DC)
1.720
In Stock
1 : 3,61000 €
Tray
Tray
Active
Receptacle
Male Pin
-
4
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
-
-
0.835" (21.21mm)
Circular
Nickel
-
-
Copper Alloy
Thermoplastic
Board Lock
-55°C ~ 125°C
IP67
-
Black
13A
-
67997-xxx
67997-172HLF
CONN HEADER VERT 72POS 2.54MM
Amphenol ICC (FCI)
1.700
In Stock
1 : 3,75000 €
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
72
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.120" (3.05mm)
0.450" (11.43mm)
0.100" (2.54mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 130°C
-
UL94 V-0
Black
3A
-
71918-164LF
71918-164LF
CONN HEADER VERT 64POS 2.54MM
Amphenol ICC (FCI)
1.003
In Stock
1 : 4,24000 €
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
64
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.228" (5.80mm)
0.114" (2.90mm)
-
0.685" (17.40mm)
Square
Gold, GXT™
30.0µin (0.76µm)
Tin
Phosphor Bronze
Thermoplastic, Glass Filled
Keying Slot, Mounting Flange
-
-
UL94 V-0
Gray
-
-
1.742
In Stock
1 : 4,46000 €
Bulk
Bulk
Active
Receptacle
Male Pin
-
6
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
-
-
-
0.835" (21.21mm)
Circular
Nickel
-
-
Copper Alloy
Thermoplastic
Board Lock, Potting Wall
-55°C ~ 125°C
IP67
-
Black
13A
-
Showing
of 32.151

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.