Showing
1 - 25
of 47.323
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
FW-10-02-G-D-070-320
FW-10-02-G-D-070-320
CONN HDR 20POS 0.05 STACK T/H
Samtec Inc.
163
In Stock
1 : 6,10000 €
Bulk
Bulk
Active200.050" (1.27mm)20.050" (1.27mm)0.465" (11.811mm)0.320" (8.128mm)0.070" (1.778mm)0.075" (1.905mm)Through HoleSolderGold10.0µin (0.25µm)Black
FW-25-03-G-D-250-150
FW-25-03-G-D-250-150
CONN HDR 50POS 0.05 STACK SMD
Samtec Inc.
955
In Stock
1 : 12,15000 €
Tube
Tube
Active500.050" (1.27mm)20.050" (1.27mm)0.400" (10.160mm)0.150" (3.810mm)0.250" (6.350mm)-Surface MountSolderGold10.0µin (0.25µm)Black
747
In Stock
1 : 8,57000 €
Bulk
Bulk
Active220.050" (1.27mm)20.050" (1.27mm)-0.160" (4.064mm)0.450" (11.430mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-15-03-G-D-250-150
FW-15-03-G-D-250-150
CONN HDR 30POS 0.05 STACK SMD
Samtec Inc.
581
In Stock
1 : 8,89000 €
Tube
Tube
Active300.050" (1.27mm)20.050" (1.27mm)0.400" (10.160mm)0.150" (3.810mm)0.250" (6.350mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-12-05-G-D-600-075-EP
FW-12-05-G-D-600-075-EP
CONN HDR 24POS 0.05 STACK SMD
Samtec Inc.
128
In Stock
1 : 9,44000 €
Bulk
Bulk
Active240.050" (1.27mm)20.050" (1.27mm)0.675" (17.145mm)0.075" (1.905mm)0.600" (15.240mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-07-03-L-D-120-180
FW-07-03-L-D-120-180
CONN HDR 14POS 0.05 STACK SMD
Samtec Inc.
1.000
In Stock
1 : 4,19000 €
Tube
Tube
Active140.050" (1.27mm)20.050" (1.27mm)0.300" (7.620mm)0.180" (4.572mm)0.120" (3.048mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-07-03-L-D-242-085-A-P
FW-07-03-L-D-242-085-A-P
CONN HDR 14POS 0.05 STACK SMD
Samtec Inc.
1.000
In Stock
1 : 5,20000 €
Bulk
Bulk
Active140.050" (1.27mm)20.050" (1.27mm)0.327" (8.306mm)0.085" (2.159mm)0.242" (6.147mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-09-03-L-D-290-075-ES-A-P-TR
FW-09-03-L-D-290-075-ES-A-P-TR
CONN HDR 18POS 0.05 STACK SMD
Samtec Inc.
275
In Stock
1 : 7,80000 €
Cut Tape (CT)
275 : 5,74767 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active180.050" (1.27mm)20.050" (1.27mm)0.365" (9.271mm)0.075" (1.905mm)0.290" (7.366mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-15-05-L-D-500-130
FW-15-05-L-D-500-130
CONN HDR 30POS 0.05 STACK SMD
Samtec Inc.
500
In Stock
1 : 8,67000 €
Tube
Tube
Active300.050" (1.27mm)20.050" (1.27mm)0.630" (16.002mm)0.130" (3.302mm)0.500" (12.700mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-17-03-G-D-236-079
FW-17-03-G-D-236-079
CONN HDR 34POS 0.05 STACK SMD
Samtec Inc.
490
In Stock
1 : 9,27000 €
Tube
Tube
Active340.050" (1.27mm)20.050" (1.27mm)0.315" (8.000mm)0.079" (2.007mm)0.236" (5.994mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 34POS 0.05 STACK SMD
FW-17-03-G-D-310-090-A
CONN HDR 34POS 0.05 STACK SMD
Samtec Inc.
500
In Stock
1 : 9,50000 €
Tube
Tube
Active340.050" (1.27mm)20.050" (1.27mm)0.400" (10.160mm)0.090" (2.286mm)0.310" (7.874mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-22-03-L-D-313-085
FW-22-03-L-D-313-085
CONN HDR 44POS 0.05 STACK SMD
Samtec Inc.
500
In Stock
1 : 10,27000 €
Tube
Tube
Active440.050" (1.27mm)20.050" (1.27mm)0.398" (10.109mm)0.085" (2.159mm)0.313" (7.950mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-30-03-G-D-233-065-A
FW-30-03-G-D-233-065-A
CONN HDR 60POS 0.05 STACK SMD
Samtec Inc.
101
In Stock
1 : 13,66000 €
Tube
Tube
Active600.050" (1.27mm)20.050" (1.27mm)0.298" (7.569mm)0.065" (1.651mm)0.233" (5.918mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-11-03-G-D-200-200-P-TR
FW-11-03-G-D-200-200-P-TR
CONN HDR 22POS 0.05 STACK SMD
Samtec Inc.
219
In Stock
1 : 7,49000 €
Cut Tape (CT)
275 : 5,51345 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220.050" (1.27mm)20.050" (1.27mm)0.400" (10.160mm)0.200" (5.080mm)0.200" (5.080mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-04-04-F-D-200-075
FW-04-04-F-D-200-075
CONN HDR 8POS 0.05 STACK T/H
Samtec Inc.
142
In Stock
1 : 2,32000 €
Bulk
Bulk
Active80.050" (1.27mm)20.050" (1.27mm)0.365" (9.271mm)0.075" (1.905mm)0.200" (5.080mm)0.090" (2.286mm)Through HoleSolderGold3.00µin (0.076µm)Black
FW-25-04-F-D-446-150
FW-25-04-F-D-446-150
CONN HDR 50POS 0.05 STACK T/H
Samtec Inc.
36
In Stock
1 : 8,85000 €
Tube
Tube
Active500.050" (1.27mm)20.050" (1.27mm)0.686" (17.424mm)0.150" (3.810mm)0.446" (11.328mm)0.090" (2.286mm)Through HoleSolderGold3.00µin (0.076µm)Black
FW-50-05-G-D-530-120-A
FW-50-05-G-D-530-120-A
CONN HDR 100POS 0.05 STACK SMD
Samtec Inc.
8
In Stock
1 : 24,26000 €
Tube
Tube
Active1000.050" (1.27mm)20.050" (1.27mm)0.650" (16.510mm)0.120" (3.048mm)0.530" (13.462mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-15-05-F-D-505-075-ES-A
FW-15-05-F-D-505-075-ES-A
CONN HDR 30POS 0.05 STACK SMD
Samtec Inc.
34
In Stock
1 : 9,44000 €
Tube
Tube
Active300.050" (1.27mm)20.050" (1.27mm)0.580" (14.732mm)0.075" (1.905mm)0.505" (12.827mm)-Surface MountSolderGold3.00µin (0.076µm)Black
FW-05-03-G-D-125-230
FW-05-03-G-D-125-230
CONN HDR 10POS 0.05 STACK SMD
Samtec Inc.
920
In Stock
1 : 3,36000 €
Tube
Tube
Active100.050" (1.27mm)20.050" (1.27mm)0.355" (9.017mm)0.230" (5.842mm)0.125" (3.175mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-20-05-L-D-535-075
FW-20-05-L-D-535-075
CONN HDR 40POS 0.05 STACK SMD
Samtec Inc.
97
In Stock
1 : 9,75000 €
Tube
Tube
Active400.050" (1.27mm)20.050" (1.27mm)0.610" (15.494mm)0.075" (1.905mm)0.535" (13.589mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-25-04-L-D-200-120
FW-25-04-L-D-200-120
CONN HDR 50POS 0.05 STACK T/H
Samtec Inc.
100
In Stock
1 : 10,32000 €
Tube
Tube
Active500.050" (1.27mm)20.050" (1.27mm)0.410" (10.414mm)0.120" (3.048mm)0.200" (5.080mm)0.090" (2.286mm)Through HoleSolderGold10.0µin (0.25µm)Black
FW-20-05-L-D-473-162-A
FW-20-05-L-D-473-162-A
CONN HDR 40POS 0.05 STACK SMD
Samtec Inc.
100
In Stock
1 : 10,36000 €
Tube
Tube
Active400.050" (1.27mm)20.050" (1.27mm)0.635" (16.129mm)0.162" (4.115mm)0.473" (12.014mm)-Surface MountSolderGold10.0µin (0.25µm)Black
FW-22-02-G-D-642-083
FW-22-02-G-D-642-083
CONN HDR 44POS 0.05 STACK T/H
Samtec Inc.
94
In Stock
1 : 10,44000 €
Tube
Tube
Active440.050" (1.27mm)20.050" (1.27mm)0.800" (20.320mm)0.083" (2.108mm)0.642" (16.307mm)0.075" (1.905mm)Through HoleSolderGold10.0µin (0.25µm)Black
FW-20-05-G-D-254-150
FW-20-05-G-D-254-150
CONN HDR 40POS 0.05 STACK SMD
Samtec Inc.
100
In Stock
1 : 10,92000 €
Tube
Tube
Active400.050" (1.27mm)20.050" (1.27mm)0.404" (10.262mm)0.150" (3.810mm)0.254" (6.452mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 40POS 0.05 STACK SMD
FW-20-03-G-D-215-075-A
CONN HDR 40POS 0.05 STACK SMD
Samtec Inc.
100
In Stock
1 : 11,04000 €
Bulk
Bulk
Active400.050" (1.27mm)20.050" (1.27mm)0.290" (7.366mm)0.075" (1.905mm)0.215" (5.461mm)-Surface MountSolderGold10.0µin (0.25µm)Black
Showing
1 - 25
of 47.323

Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.