Arrays, Edge Type, Mezzanine (Board to Board)

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Positions
1016202430344050
Contact Finish Thickness
4.00µin (0.100µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5055511020
5055511020
CONN PLUG 10POS SMD GOLD
Molex
49.655
In Stock
1 : 1,02000 €
Cut Tape (CT)
7.000 : 0,49616 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts100.016" (0.40mm)2Surface MountSolder RetentionGold4.00µin (0.100µm)0.8mm0.027" (0.68mm)
5055511620
5055511620
CONN PLUG 16POS SMD GOLD
Molex
54.042
In Stock
1 : 0,90000 €
Cut Tape (CT)
7.000 : 0,49080 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts160.016" (0.40mm)2Surface MountSolder RetentionGold4.00µin (0.100µm)0.8mm0.027" (0.68mm)
5055513020
5055513020
CONN PLUG 30POS SMD GOLD
Molex
39.579
In Stock
1 : 1,15000 €
Cut Tape (CT)
7.000 : 0,55796 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts300.016" (0.40mm)2Surface MountSolder RetentionGold4.00µin (0.100µm)0.8mm0.027" (0.68mm)
5055512420
5055512420
CONN PLUG 24POS SMD GOLD
Molex
36.696
In Stock
1 : 1,34000 €
Cut Tape (CT)
7.000 : 0,65741 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts240.016" (0.40mm)2Surface MountSolder RetentionGold4.00µin (0.100µm)0.8mm0.027" (0.68mm)
5055514020
5055514020
CONN PLUG 40POS SMD GOLD
Molex
21.062
In Stock
1 : 1,56000 €
Cut Tape (CT)
7.000 : 0,76905 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts400.016" (0.40mm)2Surface MountSolder RetentionGold4.00µin (0.100µm)0.8mm0.027" (0.68mm)
5055513420
5055513420
CONN PLUG 34POS SMD GOLD
Molex
5.033
In Stock
1 : 1,46000 €
Cut Tape (CT)
7.000 : 0,57450 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts340.016" (0.40mm)2Surface MountSolder RetentionGold4.00µin (0.100µm)0.8mm0.027" (0.68mm)
CONN PLUG 20POS SMD GOLD
5055512020
CONN PLUG 20POS SMD GOLD
Molex
0
In Stock
Check Lead Time
56.000 : 0,46327 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePlug, Outer Shroud Contacts200.016" (0.40mm)2Surface MountSolder RetentionGold4.00µin (0.100µm)0.8mm0.027" (0.68mm)
CONN PLUG 50POS SMD GOLD
5055515020
CONN PLUG 50POS SMD GOLD
Molex
0
In Stock
Check Lead Time
42.000 : 0,70004 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePlug, Outer Shroud Contacts500.016" (0.40mm)2Surface MountSolder RetentionGold4.00µin (0.100µm)0.8mm0.027" (0.68mm)
0.4 B/B PLUG ASSY 34CKT E
5055513410
0.4 B/B PLUG ASSY 34CKT E
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePlug, Outer Shroud Contacts340.016" (0.40mm)2Surface MountSolder RetentionGold-0.8mm0.027" (0.68mm)
0.4 B/B PLUG ASSY 24CKT E
5055512410
0.4 B/B PLUG ASSY 24CKT E
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePlug, Outer Shroud Contacts240.016" (0.40mm)2Surface MountSolder RetentionGold-0.8mm0.027" (0.68mm)
Showing
of 10

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.