Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
8 (4 + 4 Power)10 (6 + 4 Power)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5054761010
5054761010
CONN PLUG 6POS SMD GOLD
Molex
341.499
In Stock
1 : 0,84000 €
Cut Tape (CT)
6.000 : 0,48450 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts10 (6 + 4 Power)0.016" (0.40mm)2Surface MountSolder RetentionGold-0.6mm0.020" (0.50mm)
5054760810
5054760810
CONN PLUG 4POS SMD GOLD
Molex
60.444
In Stock
1 : 0,78000 €
Cut Tape (CT)
6.000 : 0,50926 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts8 (4 + 4 Power)0.016" (0.40mm)2Surface MountSolder RetentionGold-0.6mm0.020" (0.50mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.