Arrays, Edge Type, Mezzanine (Board to Board)

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Positions
61012141618
Features
Pick and Place, Solder RetentionSolder Retention
Height Above Board
0.022" (0.57mm)0.023" (0.59mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
5035520622
5035520622
CONN PLUG 6POS SMD GOLD
Molex
1.438
In Stock
1 : 0,73000 €
Cut Tape (CT)
7.000 : 0,35392 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts60.016" (0.40mm)2Surface MountPick and Place, Solder RetentionGold-0.7mm0.023" (0.59mm)
SlimStack 503552 12POS
5035521222
CONN PLUG 12POS SMD GOLD
Molex
46.112
In Stock
1 : 0,92000 €
Cut Tape (CT)
7.000 : 0,66691 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts120.016" (0.40mm)2Surface MountPick and Place, Solder RetentionGold-0.7mm0.023" (0.59mm)
Slimstack 503552 18POS
5035521822
CONN PLUG 18POS SMD GOLD
Molex
7.302
In Stock
1 : 1,41000 €
Cut Tape (CT)
7.000 : 0,93028 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts180.016" (0.40mm)2Surface MountPick and Place, Solder RetentionGold-0.7mm0.023" (0.59mm)
CONN PLUG 10POS
5035521022
CONN PLUG 10POS SMD GOLD
Molex
4.327
In Stock
1 : 1,02000 €
Cut Tape (CT)
7.000 : 0,44912 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts100.016" (0.40mm)2Surface MountPick and Place, Solder RetentionGold-0.7mm0.023" (0.59mm)
Slimstack 503552 16POS
5035521680
CONN PLUG 16POS SMD GOLD
Molex
1.314
In Stock
1 : 0,99000 €
Cut Tape (CT)
750 : 0,67859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts160.016" (0.40mm)2Surface MountSolder RetentionGold-0.7mm0.022" (0.57mm)
Slimstack 503552 14POS
5035521422
CONN PLUG 14POS SMD GOLD
Molex
32.685
In Stock
1 : 1,27000 €
Cut Tape (CT)
7.000 : 0,85204 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts140.016" (0.40mm)2Surface MountPick and Place, Solder RetentionGold-0.7mm0.023" (0.59mm)
Slimstack 503552 16POS
5035521622
CONN PLUG 16POS SMD GOLD
Molex
0
In Stock
Check Lead Time
7.000 : 0,66982 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePlug, Outer Shroud Contacts160.016" (0.40mm)2Surface MountPick and Place, Solder RetentionGold-0.7mm0.023" (0.59mm)
SlimStack 503552 6POS
5035520620
CONN PLUG 6POS SMD GOLD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePlug, Outer Shroud Contacts60.016" (0.40mm)2Surface MountSolder RetentionGold-0.7mm0.022" (0.57mm)
SlimStack 503552 12POS
5035521220
CONN PLUG 12POS SMD GOLD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePlug, Outer Shroud Contacts120.016" (0.40mm)2Surface MountSolder RetentionGold-0.7mm0.022" (0.57mm)
Slimstack 503552 16POS
5035521620
CONN PLUG 16POS SMD GOLD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePlug, Outer Shroud Contacts160.016" (0.40mm)2Surface MountSolder RetentionGold-0.7mm0.022" (0.57mm)
Slimstack 503552 14POS
5035521420
CONN PLUG 14POS SMD GOLD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePlug, Outer Shroud Contacts140.016" (0.40mm)2Surface MountSolder RetentionGold-0.7mm0.022" (0.57mm)
Slimstack 503552 18POS
5035521820
CONN PLUG 18POS SMD GOLD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePlug, Outer Shroud Contacts180.016" (0.40mm)2Surface MountSolder RetentionGold-0.7mm0.022" (0.57mm)
CONN PLUG 10POS
5035521020
CONN PLUG 10POS SMD GOLD
Molex
0
In Stock
Obsolete
Tape & Reel (TR)
ObsoletePlug, Outer Shroud Contacts100.016" (0.40mm)2Surface MountSolder RetentionGold-0.7mm0.022" (0.57mm)
Showing
of 13

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.