Pushbutton Switches

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
MFG_GPBS-800N
GPBS-800N
SWITCH PUSHBUTTON DPDT 0.1A 30V
CW Industries
26.963
In Stock
1 : 1,70000 €
Bulk
Bulk
Active
Through Hole
Standard
DPDT
On-Mom
100mA (DC)
30 V
Plunger for Cap
No Marking
-
-
-
PC Pin
-
-
-
-25°C ~ 65°C
GPBS-850L
GPBS-850L
SWITCH PUSHBUTTON DPDT 0.3A 30V
CW Industries
1.527
In Stock
1 : 1,70000 €
Bulk
Bulk
Active
Through Hole
Standard
DPDT
On-On
300mA (DC)
30 V
Rectangular, Plunger
No Marking
-
-
-
PC Pin
-
-
-
-25°C ~ 65°C
GPBS-850N
GPBS-850N
SWITCH PUSHBUTTON DPDT 0.3A 30V
CW Industries
2.019
In Stock
1 : 1,74000 €
Bulk
Bulk
Active
Through Hole
Standard
DPDT
On-Mom
300mA (DC)
30 V
Rectangular, Plunger
No Marking
-
-
-
PC Pin
-
-
-
-25°C ~ 65°C
GPBS-800L
GPBS-800L
SWITCH PUSHBUTTON DPDT 0.1A 30V
CW Industries
1.898
In Stock
1 : 1,70000 €
Bulk
Bulk
Active
Through Hole
Standard
DPDT
On-On
100mA (DC)
30 V
Plunger for Cap
No Marking
-
-
-
PC Pin
-
-
-
-25°C ~ 65°C
Showing
of 4

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.