Pushbutton Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
338 In Stock | 1 : 1,91000 € Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST | Off-On | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C | |||
847 In Stock | 1 : 3,63000 € Bulk | Bulk | Active | Through Hole, Right Angle | Standard, Illuminated | DPDT | On-On | 300mA (DC) | - | 30 V | Round, Button | Power Symbol | Silver | LED, Green | 1.7 VDC | PC Pin | - | - | - | -20°C ~ 70°C | |||
8.476 In Stock | 1 : 0,72000 € Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
1.002 In Stock | 1 : 1,86000 € Bulk | Bulk | Active | Through Hole, Right Angle | Standard | 4PDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
154 In Stock | 1 : 0,73000 € Box | Box | Active | Through Hole, Right Angle | Standard | DPDT | On-On | 500mA (AC), 1A (DC) | 100 V | 25 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -10°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : 1,64000 € Bulk | Bulk | Active | Panel Mount, Right Angle, Rear | Standard | DPDT | On-On | 100mA (DC) | - | 30 V | Plunger for Cap | No Marking | White | - | - | PC Pin | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : 1,91000 € Bulk | Bulk | Active | Through Hole, Right Angle | Standard | DPST-NO | Off-Mom | 3A (DC) | - | 30 V | Round, Button | No Marking | Black | - | - | PC Pin | - | - | - | -5°C ~ 60°C |