PTC Resettable Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Resistance - 25°C (Typ) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29.234 In Stock | 1 : 0,19000 € Cut Tape (CT) 10.000 : 0,07184 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 9V | 91 mA | 172 mA | 2.5 A | - | - | 4.7 Ohms | -20°C ~ 85°C | - | Surface Mount | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | |||
23.932 In Stock | 1 : 0,26000 € Cut Tape (CT) 4.000 : 0,17256 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 36 mA | 71 mA | 900 mA | - | - | 33 Ohms | -20°C ~ 75°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
18.774 In Stock | 1 : 0,26000 € Cut Tape (CT) 4.000 : 0,11846 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 10 mA | 21 mA | 60 mA | - | - | 470 Ohms | -20°C ~ 75°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
79.627 In Stock | 1 : 0,36000 € Cut Tape (CT) 4.000 : 0,20987 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 21 mA | 45 mA | 300 mA | - | - | 100 Ohms | -20°C ~ 75°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
17.257 In Stock | 1 : 0,36000 € Cut Tape (CT) 4.000 : 0,16893 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 14 mA | 29 mA | 130 mA | - | - | 220 Ohms | -20°C ~ 75°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
6.707 In Stock | 1 : 0,38000 € Cut Tape (CT) 4.000 : 0,20521 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 29 mA | 61 mA | 630 mA | - | - | 47 Ohms | -20°C ~ 75°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
3.218 In Stock | 1 : 0,39000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 120 mA | 260 mA | 3.5 A | - | - | 6.8 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
6.303 In Stock | 1 : 0,58000 € Cut Tape (CT) 4.000 : 0,27362 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 120 mA | 260 mA | 5.5 A | - | - | 6.8 Ohms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
4.767 In Stock | 1 : 0,64000 € Cut Tape (CT) 4.000 : 0,27983 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 155 mA | 330 mA | 8 A | - | - | 4.7 Ohms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
28.387 In Stock | 1 : 0,18000 € Cut Tape (CT) 10.000 : 0,07860 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 24V | 47 mA | 98 mA | 1.2 A | - | - | 18 Ohms | -20°C ~ 85°C | - | Surface Mount | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.043" (1.10mm) | - | |||
95.476 In Stock | 1 : 0,19000 € Cut Tape (CT) 10.000 : 0,07184 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 30V | 38 mA | 73 mA | 1.2 A | - | - | 33 Ohms | -20°C ~ 85°C | - | Surface Mount | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | - | 0.022" (0.55mm) | - | |||
38.267 In Stock | 1 : 0,38000 € Cut Tape (CT) 4.000 : 0,27650 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 6V | 750 mA | 1.62 A | 10 A | - | - | 200 mOhms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
5.422 In Stock | 1 : 0,39000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 155 mA | 330 mA | 5 A | - | - | 4.7 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
15.866 In Stock | 1 : 0,46000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 12V | 220 mA | 500 mA | 6.5 A | - | - | 2.2 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
2.600 In Stock | 1 : 0,49000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 16V | 75 mA | 195 mA | 900 mA | - | - | 22 Ohms | -40°C ~ 105°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | |||
10.096 In Stock | 1 : 0,51000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 54 mA | 100 mA | 590 mA | - | - | 42 Ohms | -10°C ~ 60°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
2.541 In Stock | 1 : 0,58000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 16V | 220 mA | 500 mA | 9 A | - | - | 2.2 Ohms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
26.767 In Stock | 1 : 0,60000 € Cut Tape (CT) 3.000 : 0,27378 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 44 mA | 91 mA | 1.1 A | - | - | 22 Ohms | -20°C ~ 60°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | |||
8.252 In Stock | 1 : 0,62000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 180 mA | 400 mA | 7.5 A | - | - | 3.3 Ohms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
12.636 In Stock | 1 : 0,72000 € Cut Tape (CT) 3.000 : 0,46079 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 20V | 59 mA | 116 mA | 1.6 A | - | - | 15 Ohms | -20°C ~ 60°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.057" (1.45mm) | - | |||
2.531 In Stock | 1 : 0,49000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 16V | 21 mA | 45 mA | 200 mA | - | - | 100 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
9.136 In Stock | 1 : 0,55000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 6V | 420 mA | 920 mA | 10 A | - | - | 600 mOhms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
1.925 In Stock | 1 : 0,71000 € Cut Tape (CT) 4.000 : 0,31067 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 16V | 205 mA | 390 mA | 4.26 A | - | - | 4.7 Ohms | -40°C ~ 105°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - | |||
12.494 In Stock | 1 : 0,47000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 6V | 330 mA | 740 mA | 7.5 A | - | - | 1 Ohms | -20°C ~ 85°C | - | Surface Mount | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.80mm) | - | 0.037" (0.95mm) | - | |||
24.890 In Stock | 1 : 0,60000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ceramic | 12V | 330 mA | 740 mA | 10 A | - | - | 1 Ohms | -20°C ~ 85°C | - | Surface Mount | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | 0.043" (1.10mm) | - |