Pressure Sensors, Transducers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Package / Case
Supplier Device Package
9670500135
9670500135
SENSOR 290PSIA 1/4" 4.5V
KYOCERA AVX
5
In Stock
5
Factory
1 : 105,63000 €
Bulk
-
Bulk
Active
-
Absolute
290.08PSI (2000kPa)
Analog Current/Voltage
4 ~ 20mA, 0.5V ~ 4.5V
-
-
Male - 1/4" (6.35mm) G
Threaded
-
Connector
-
-40°C ~ 125°C
Cylinder
-
9677010900
9677010900
SENSOR 14.5PSI M14X1.5 4.5V
KYOCERA AVX
2
In Stock
1 : 76,58000 €
Bulk
-
Bulk
Active
-
-
14.5PSI (100kPa)
Analog Voltage
0.5 V ~ 4.5 V
-
-
Male - M14 x 1.5
Threaded
-
Connector
-
-40°C ~ 125°C
Cylinder, Threaded
-
AUTOMOTIVE TEMP SENSOR
9407100110
AUTOMOTIVE TEMP SENSOR
KYOCERA AVX
0
In Stock
Check Lead Time
50 : 9,43840 €
Bulk
-
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9677010950
9677010950
SENSOR 14.5PSI M14X1.5 4.5V
KYOCERA AVX
0
In Stock
Check Lead Time
10 : 67,10900 €
Bulk
-
Bulk
Active
-
-
14.5PSI (100kPa)
Analog Voltage
0.5 V ~ 4.5 V
-
-
Male - M14 x 1.5
Threaded
-
Connector
-
-40°C ~ 125°C
Cylinder, Threaded
-
Showing
of 4

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).