Pressure Sensors, Transducers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Port Size
Male - 0.08" (2.13mm) Tube, DualMale - 0.08" (2.13mm) Tube, Triple
Operating Temperature
-20°C ~ 85°C0°C ~ 50°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
196
In Stock
1 : 45,85000 €
Cut Tape (CT)
256 : 31,65680 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBoard MountDifferential, Gauge0.04 ~ 0.36PSI (0.25 ~ 2.5kPa), 0.29 ~ 0.87PSI (2 ~ 6kPa)I2C, SPI16 b±0.05%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, DualBarblessTemperature CompensatedSMD (SMT) Tab36.26PSI (250kPa)0°C ~ 50°CSurface Mount11-SMD, No Lead, Top Port-
256
In Stock
256 : 31,65680 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveBoard MountDifferential, Gauge0.04 ~ 0.36PSI (0.25 ~ 2.5kPa), 0.29 ~ 0.87PSI (2 ~ 6kPa)I2C, SPI16 b±0.05%2.8V ~ 3.5VMale - 0.08" (2.13mm) Tube, TripleBarblessTemperature CompensatedSMD (SMT) Tab36.26PSI (250kPa)-20°C ~ 85°CSurface Mount11-SMD, No Lead, Top Port-
Showing
of 2

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).