Showing
1 - 25
of 24.818
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
R-78Wxx-0.5
R-78W12-0.5
DC/DC CONVERTER 12V
Recom Power
300
In Stock
1 : 10,81000 €
Bulk
Bulk
ActiveLinear Regulator Replacement15V32V112V---500mA--ITE (Commercial)96%-40°C ~ 85°CChassis Mount0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)--
R-78HB/W Series
R-78HB5.0-0.5/W
DC/DC CONVERTER 5V 3W
Recom Power
1.063
In Stock
100
Factory
1 : 17,93000 €
Box
Box
ActiveLinear Regulator Replacement9V72V15V---500mA3W-ITE (Commercial)86%-40°C ~ 85°CChassis Mount0.48" L x 0.38" W x 0.94" H (12.1mm x 9.7mm x 24.0mm)--
DTE40
DTE4024S12
DC/DC CONVERTER 12V 40W
XP Power
391
In Stock
1 : 78,74000 €
Bulk
Bulk
ActiveEnclosed9V36V112V---3.33A40W-ITE (Commercial)90%-40°C ~ 85°CChassis Mount4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm)CB, CE, cURus62368-1
DTE60
DTE6048S12
DC/DC CONVERTER 12V 60W
XP Power
168
In Stock
1 : 92,63000 €
Bulk
Bulk
ActiveEnclosed18V75V112V---5A60W-ITE (Commercial)92%-40°C ~ 85°CChassis Mount4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm)CB, CE, cURus62368-1
R-78Wxx-0.5
R-78W9.0-0.5
DC/DC CONVERTER 9V
Recom Power
1.043
In Stock
1.000
Factory
1 : 10,81000 €
Bulk
Bulk
ActiveLinear Regulator Replacement11V32V19V---500mA--ITE (Commercial)95%-40°C ~ 85°CChassis Mount0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)--
PQDE6W-T Series
PQDE6W-Q24-S24-T
DC/DC CONVERTER 24V 6W
CUI Inc.
341
In Stock
1 : 22,16000 €
Tray
Tray
ActiveEnclosed10V36V124V---250mA6W1.5 kVITE (Commercial)88%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYB10-U
PYB10-Q24-S5-U
DC/DC CONVERTER 5V 10W
CUI Inc.
206
In Stock
1 : 34,60000 €
Tray
Tray
ObsoleteEnclosed9V36V15V---2A10W--82%-40°C ~ 85°CChassis Mount2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)EN, IEC-
DTJ20
DTJ2024D15
DC/DC CONVERTER +/-15V 20W
XP Power
166
In Stock
1 : 54,27000 €
Box
Box
ActiveEnclosed9V36V215V-15V--665mA, 665mA20W3 kVITE (Commercial)87%-40°C ~ 100°C (With Derating)Chassis Mount3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm)CB, UL62368-1
PYB20-T
PYB20-Q24-S5-T
DC/DC CONVERTER 5V 20W
CUI Inc.
1.215
In Stock
1 : 71,87000 €
Tray
Tray
ObsoleteEnclosed9V36V15V---4A20W--90%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)EN55024; 55032 Class A
PYBE30-T-SERIES
PYBE30-Q24-S5-T
DC/DC CONVERTER 5V 30W
CUI Inc.
344
In Stock
1 : 42,48000 €
Tray
Tray
ActiveEnclosed9V36V15V---6A30W1.5 kVITE (Commercial)86%-40°C ~ 80°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
TMDC 06-4825
TMDC 06-2411
DC/DC CONVERTER 5.1V 6.1W
Traco Power
147
In Stock
1 : 44,46000 €
Tube
Tube
ActiveEnclosed9V36V15.1V---1.2A6.1W3 kVITE (Commercial)81%-40°C ~ 92.5°C (With Derating)Chassis Mount2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm)CB, CE, cURus-
TP-DCDC-1224
TP-DCDC-1248
DC/DC CONVERTER 48V 24W
Tycon Systems Inc.
162
In Stock
1 : 55,92000 €
Box
Box
ActiveEnclosed9V36V148V---500mA24W-ITE (Commercial)75%-30°C ~ 60°CChassis Mount3.35" L x 2.99" W x 1.42" H (85.0mm x 76.0mm x 36.0mm)--
TP-DCDC-1224
TP-DCDC-1224
DC/DC CONVERTER 24V 19W
Tycon Systems Inc.
122
In Stock
1 : 55,92000 €
Box
Box
ActiveEnclosed9V36V124V---800mA19W-ITE (Commercial)75%-30°C ~ 60°CChassis Mount3.35" L x 2.99" W x 1.42" H (85.0mm x 76.0mm x 36.0mm)--
TP-DCDC-1224
TP-DCDC-1248D
DC/DC CONVERTER 48V 17W
Tycon Systems Inc.
319
In Stock
1 : 69,92000 €
Box
Box
ActiveEnclosed9V36V148V---350mA17W-ITE (Commercial)75%-30°C ~ 60°CChassis Mount3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm)FCC, TUV-
TMDC 40-2412
TMDC 40-2412
DC/DC CONVERTER 12V 40W
Traco Power
310
In Stock
1 : 73,26000 €
Box
Box
ActiveEnclosed9V36V112V---3.33A40W2.5 kVITE (Commercial)90%-40°C ~ 85°C (With Derating)Chassis Mount4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm)CB, CE, cURus-
TMDC 60-4812
TMDC 60-2415
DC/DC CONVERTER 24V 60W
Traco Power
348
In Stock
1 : 86,36000 €
Box
Box
ActiveEnclosed9V36V124V---2.5A60W2.5 kVITE (Commercial)91%-40°C ~ 85°C (With Derating)Chassis Mount4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)CB, CE, cURus-
TMDC 60-2411
TMDC 60-2411
DC/DC CONVERTER 5.1V 61W
Traco Power
126
In Stock
1 : 86,36000 €
Box
Box
ActiveEnclosed9V36V15.1V---12A61W2.5 kVITE (Commercial)90%-40°C ~ 85°C (With Derating)Chassis Mount4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.1mm)CB, CE, cURus-
BxxSR_CC
B62SR24125CC
DC/DC CONVERTER 24V 300W
Delta Electronics
52
In Stock
1 : 185,73000 €
Bag
Bag
ActiveEnclosed18V106V124V---12.5A300W2.25 kVITE (Commercial)92%-40°C ~ 75°CChassis Mount7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)CE-
DTE60
DTE6024S48
DC/DC CONVERTER 48V 60W
XP Power
140
In Stock
1 : 92,63000 €
Bulk
Bulk
ActiveEnclosed9V36V148V---1.25A60W-ITE (Commercial)91%-40°C ~ 85°CChassis Mount4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm)CB, CE, cURus62368-1
DTE60
DTE6048S24
DC/DC CONVERTER 24V 60W
XP Power
139
In Stock
1 : 92,63000 €
Bulk
Bulk
ActiveEnclosed18V75V124V---2.5A60W-ITE (Commercial)91%-40°C ~ 85°CChassis Mount4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm)CB, CE, cURus62368-1
219
In Stock
1 : 102,33000 €
Box
Box
ActiveEnclosed10V15V156V---625mA35W-ITE (Commercial)75%-30°C ~ 60°CChassis Mount4.92" L x 2.95" W x 1.50" H (125.0mm x 75.0mm x 38.0mm)--
PQA50-T SERIES
PQA50-D24-S12-T
DC/DC CONVERTER 12V 50W
CUI Inc.
141
In Stock
1 : 130,82000 €
Tray
Tray
ObsoleteEnclosed18V36V112V---4.17A50W1.5 kV-91%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)--
PQA50-T SERIES
PQA50-D24-S5-T
DC/DC CONVERTER 5V 50W
CUI Inc.
120
In Stock
1 : 130,82000 €
Tray
Tray
ObsoleteEnclosed18V36V15V---10A50W1.5 kV-91%-40°C ~ 85°CChassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)--
VHK50W Series
VHK50W-Q24-S24
DC/DC CONVERTER 24V 50W
CUI Inc.
135
In Stock
1 : 141,59000 €
Box
Box
ActiveEnclosed9V36V124V---2.08A50W--82%-40°C ~ 85°CChassis Mount4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)--
VHK50W Series
VHK50W-Q24-S12
DC/DC CONVERTER 12V 50W
CUI Inc.
57
In Stock
1 : 141,59000 €
Box
Box
ActiveEnclosed9V36V112V---4.16A50W--82%-40°C ~ 85°CChassis Mount4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)--
Showing
1 - 25
of 24.818

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.