Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.208 In Stock | 1 : 7,55000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 250mA | 3 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 4-DIP Module | 1.12" L x 0.93" W x 0.70" H (28.5mm x 23.5mm x 17.9mm) | CE, cURus | - | |||
257 In Stock 1.000 Factory | 1 : 7,88000 € Tube | Tube | Active | Enclosed | 1 | 100 ~ 240 VAC | 5V | - | - | - | 200mA | 1 W | Household Appliances, ITE (Commercial) | - | -25°C ~ 80°C (With Derating) | 63% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus | - | |||
2.348 In Stock 1.000 Factory | 1 : 8,76000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | 400mA | 2 W | Household Appliances, ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 69% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm) | CE, cURus | - | |||
3.830 In Stock | 1 : 11,40000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) | CE, cURus | - | |||
0 In Stock | 1 : 11,40000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 416mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 81% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) | CE, cURus | - | |||
1.977 In Stock 36 Factory | 1 : 11,40000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 210mA | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 84% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.65" H (25.4mm x 25.4mm x 16.5mm) | CE, cURus | - | |||
8.604 In Stock | 1 : 12,78000 € Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | - | |||
4.242 In Stock 990 Factory | 1 : 12,78000 € Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 12V | - | - | - | 840mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | - | |||
1.478 In Stock 855 Factory | 1 : 12,78000 € Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 24V | - | - | - | 420mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | - | |||
906 In Stock 990 Factory | 1 : 12,78000 € Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 15V | - | - | - | 670mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | - | |||
678 In Stock 990 Factory | 1 : 12,78000 € Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 3.3V | - | - | - | 2.5A | 8 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 79% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | - | |||
493 In Stock 90 Factory | 1 : 13,64000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.67A | 15 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CE, cURus | - | |||
15.963 In Stock 990 Factory | 1 : 14,07000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.67A | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
4.570 In Stock 990 Factory | 1 : 14,07000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 4A | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
1.044 In Stock 885 Factory | 1 : 14,07000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 1.333A | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
2.224 In Stock 198 Factory | 1 : 14,61000 € Tube | Tube | Active | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | 200mA | 1 W | ITE (Commercial) | SCP | -25°C ~ 85°C (With Derating) | 68% | Through Hole | 4-DIP Module | 1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm) | CE, EN, UL | - | |||
1.415 In Stock 990 Factory | 1 : 17,73000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 528 VAC, 120 ~ 745 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | - | -40°C ~ 80°C (With Derating) | 63% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, CSA, EAC, EN, IEC, IECEE, UL | - | |||
1.247 In Stock 990 Factory | 1 : 17,73000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 528 VAC, 120 ~ 745 VDC | 12V | - | - | - | 420mA | 5 W | ITE (Commercial) | - | -40°C ~ 80°C (With Derating) | 65% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, CSA, EAC, EN, IEC, IECEE, UL | - | |||
534 In Stock | 1 : 18,18000 € Tube | Tube | Not For New Designs | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | 167mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 79% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus | - | |||
8.616 In Stock | 1 : 20,79000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 1A | 5 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 5-DIP Module | 1.00" L x 1.00" W x 0.60" H (25.4mm x 25.4mm x 15.2mm) | CSA, cUL, EN, UL | 62368-1 | |||
1.244 In Stock | 1 : 30,48000 € Tube | Tube | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC | 12V | - | - | - | 840mA | 10 W | ITE (Commercial) | Universal Input | -20°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cULus | 60950-1 | |||
4.002 In Stock | 1 : 30,89000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 410mA | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm) | CSA, cUL, EN, UL | 62368-1 | |||
0 In Stock | 1 : 30,89000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 80% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm) | CSA, cUL, EN, UL | 62368-1 | |||
313 In Stock | 1 : 30,89000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | 210mA | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm) | CSA, cUL, EN, UL | 62368-1 | |||
844 In Stock | 1 : 30,89000 € Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 830mA | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm) | CSA, cUL, EN, UL | 62368-1 |