Showing
1 - 16
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
ALFG SERIES
ALFG1PF12
RELAY GEN PURPOSE SPST 25A 12V
Panasonic Electric Works
5.689
In Stock
1 : 4,02000 €
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)25 A250VAC - Max117 mANon Latching-PC Pin-Class F8.4 VDC1.2 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG2PF24
RELAY GEN PURPOSE SPST 31A 24V
Panasonic Electric Works
7.330
In Stock
1 : 6,21000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)31 A250VAC - Max58.6 mANon Latching-PC Pin-Class F16.8 VDC2.4 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG2PF12
RELAY GEN PURPOSE SPST 31A 12V
Panasonic Electric Works
426
In Stock
1 : 6,11000 €
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)31 A250VAC - Max117 mANon Latching-PC Pin-Class F8.4 VDC1.2 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG2PF121
RELAY GEN PURPOSE SPST 33A 12V
Panasonic Electric Works
3.057
In Stock
1 : 10,19000 €
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)33 A250VAC - Max117 mANon Latching-PC Pin-Class F8.4 VDC1.2 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG2PF241
ALFG2PF241
RELAY GEN PURPOSE SPST 33A 24V
Panasonic Electric Works
251
In Stock
1 : 10,41000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)33 A250VAC - Max58.6 mANon Latching-PC Pin-Class F16.8 VDC2.4 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG1PF24
RELAY GEN PURPOSE SPST 25A 24V
Panasonic Electric Works
990
In Stock
1 : 3,90000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)25 A250VAC - Max58.6 mANon Latching-PC Pin-Class F16.8 VDC2.4 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG2PF09
RELAY GEN PURPOSE SPST 31A 9V
Panasonic Electric Works
1.012
In Stock
1 : 5,95000 €
Bulk
Bulk
ActiveThrough Hole9VDCSPST-NO (1 Form A)31 A250VAC - Max155 mANon Latching-PC Pin-Class F6.3 VDC0.9 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG1PF121
RELAY GEN PURPOSE SPST 25A 12V
Panasonic Electric Works
50
In Stock
1 : 7,14000 €
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)25 A250VAC - Max117 mANon Latching-PC Pin-Class F8.4 VDC1.2 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG1PF091
RELAY GEN PURPOSE SPST 25A 9V
Panasonic Electric Works
38
In Stock
1 : 6,88000 €
Bulk
Bulk
ActiveThrough Hole9VDCSPST-NO (1 Form A)25 A250VAC - Max155 mANon Latching-PC Pin-Class F6.3 VDC0.9 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG1PF18
RELAY GEN PURPOSE SPST 25A 18V
Panasonic Electric Works
4
In Stock
1 : 5,45000 €
Bulk
Bulk
ActiveThrough Hole18VDCSPST-NO (1 Form A)25 A250VAC - Max78 mANon Latching-PC Pin-Class F12.6 VDC1.8 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG1PF181
RELAY GEN PURPOSE SPST 25A 18V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 7,37000 €
Bulk
Bulk
ActiveThrough Hole18VDCSPST-NO (1 Form A)25 A250VAC - Max78 mANon Latching-PC Pin-Class F12.6 VDC1.8 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG1PF09
RELAY GEN PURPOSE SPST 25A 9V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 3,98000 €
Bulk
Bulk
ActiveThrough Hole9VDCSPST-NO (1 Form A)25 A250VAC - Max155 mANon Latching-PC Pin-Class F6.3 VDC0.9 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG1PF241
RELAY GEN PURPOSE SPST 25A 24V
Panasonic Electric Works
25
In Stock
1 : 7,10000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)25 A250VAC - Max58.6 mANon Latching-PC Pin-Class F16.8 VDC2.4 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG2PF091
RELAY GEN PURPOSE SPST 31A 9V
Panasonic Electric Works
10
In Stock
1 : 9,82000 €
Bulk
Bulk
ActiveThrough Hole9VDCSPST-NO (1 Form A)31 A250VAC - Max155 mANon Latching-PC Pin-Class F6.3 VDC0.9 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG2PF18
RELAY GEN PURPOSE SPST 31A 18V
Panasonic Electric Works
0
In Stock
Check Lead Time
1.000 : 3,49338 €
Bulk
Bulk
ActiveThrough Hole18VDCSPST-NO (1 Form A)31 A250VAC - Max78 mANon Latching-PC Pin-Class F12.6 VDC1.8 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
ALFG SERIES
ALFG2PF181
RELAY GEN PURPOSE SPST 33A 18V
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : 7,94640 €
Box
Box
ActiveThrough Hole18VDCSPST-NO (1 Form A)33 A250VAC - Max78 mANon Latching-PC Pin-Class F12.6 VDC1.8 VDC20 ms10 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
Showing
1 - 16
of 16

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.