Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.105 In Stock 3.000 Factory | 1 : 3,76000 € Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 44.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy, Cadmium Free | General Purpose | |||
1.698 In Stock 2.000 Factory | 1 : 2,08000 € Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 250VAC - Max | 44.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy, Cadmium Free | General Purpose | |||
1.953 In Stock | 1 : 2,08000 € Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 250VAC - Max | 106 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.8 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy, Cadmium Free | General Purpose | |||
4.644 In Stock 2.000 Factory | 1 : 3,76000 € Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 22.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy, Cadmium Free | General Purpose | |||
481 In Stock 2.000 Factory | 1 : 2,08000 € Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 250VAC - Max | 22.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy, Cadmium Free | General Purpose | |||
0 In Stock | 1 : 3,76000 € Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 106 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.8 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy, Cadmium Free | General Purpose | |||
486 In Stock 3.200 Factory | 1 : 10,28000 € Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 400VDC - Max | 22.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose | |||
326 In Stock | 1 : 22,85000 € Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 400VDC - Max | 44.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 0.6 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | General Purpose |