Power Relays, Over 2 Amps

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
AZ943-1CH-5DE
AZ943-1CH-5DE
RELAY GEN PURPOSE SPDT 10A 5V
American Zettler
14.138
In Stock
1 : 1,06000 €
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300W
71.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class B
3.8 VDC
0.5 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Tin Oxide (AgSnO)
CUR, TUV, UL, VDE
General Purpose
-
-
ALQ305
ALQ305
RELAY GEN PURPOSE SPST 10A 5V
Panasonic Electric Works
11.257
In Stock
1 : 1,22000 €
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
40 mA
Non Latching
-
PC Pin
-
Class B
3.75 VDC
0.25 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALQ105
ALQ105
RELAY GEN PURPOSE SPDT 10A 5V
Panasonic Electric Works
48.547
In Stock
1 : 1,39000 €
Box
Box
Active
Through Hole
5VDC
SPDT (1 Form C)
5 A
250VAC, 30VDC - Max
1250VA, 150W
80 mA
Non Latching
-
PC Pin
-
Class B
3.75 VDC
0.25 VDC
20 ms
20 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
ALDP105W
ALDP105W
RELAY GEN PURPOSE SPST 5A 5V
Panasonic Electric Works
9.077
In Stock
1 : 2,09000 €
Box
Box
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
277VAC - Max
1385VA
40 mA
Non Latching
-
PC Pin
-
Class E
3.75 VDC
0.25 VDC
10 ms
10 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURuus, VDE
General Purpose
-
-
36.288
In Stock
1 : 3,59000 €
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
5 A
400VAC - Max
2000VA
40 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
3.8 VDC
0.5 VDC
8 ms
8 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus, VDE
General Purpose
-
-
PA-N-Series
APAN3105
RELAY GEN PURPOSE SPST 5A 5V
Panasonic Electric Works
20.600
In Stock
1 : 4,12000 €
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
250VAC, 110VDC - Max
1250VA, 550W
22 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.5 VDC
0.25 VDC
10 ms
5 ms
-40°C ~ 90°C
Silver Nickel (AgNi), Gold (Au)
cURus, VDE
General Purpose
-
-
3.729
In Stock
9.000
Factory
1 : 6,36000 €
Bulk
Bulk
Active
Through Hole
5VDC
SPST-NO (1 Form A)
5 A
380VAC, 125VDC - Max
1900VA, 625W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.5 VDC
0.5 VDC
10 ms
10 ms
-25°C ~ 70°C
Silver Alloy, Cadmium Free
CSA, TUV, UR
General Purpose
-
-
DSP(1,2A)-DCxxV
DSP1-DC12V-F
RELAY GEN PURPOSE DPST 5A 12V
Panasonic Electric Works
1.935
In Stock
1 : 6,48000 €
Bulk
Bulk
Active
Through Hole
12VDC
DPST-NO/NC (1 Form A, 1 Form B)
5 A
250VAC, 125VDC - Max
1500VA, 625W
25 mA
Non Latching
-
PC Pin
Sealed - Fully
-
9.6 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 65°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
5.396
In Stock
1.000
Factory
1 : 8,74000 €
Bulk
Bulk
Active
Through Hole
5VDC
DPST-NO/NC (1 Form A, 1 Form B)
8 A
380VAC, 125VDC - Max
3040VA, 1000W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.5 VDC
0.5 VDC
10 ms
10 ms
-25°C ~ 70°C
Silver Alloy, Cadmium Free
CSA, TUV, UR, VDE
General Purpose
-
-
G6B Series
G6B-2114P-US DC5
RELAY GENERAL PURPOSE DPST 5A 5V
Omron Electronics Inc-EMC Div
703
In Stock
1 : 8,88000 €
Bulk
Bulk
Active
Through Hole
5VDC
DPST-NO/NC (1 Form A, 1 Form B)
5 A
380VAC, 125VDC - Max
1900VA, 625W
60 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4 VDC
0.5 VDC
10 ms
10 ms
-25°C ~ 70°C
Silver Alloy, Cadmium Free
CSA, TUV, UR
General Purpose
-
-
DK1A1B-xxV, DK2A-xxV
DK1A1B-5V
RELAY GEN PURPOSE DPST 8A 5V
Panasonic Electric Works
422
In Stock
1 : 7,87000 €
Box
Box
Active
Through Hole
5VDC
DPST-NO/NC (1 Form A, 1 Form B)
8 A
250VAC, 125VDC - Max
2000VA, 1000W
40 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.5 VDC
0.5 VDC
10 ms
8 ms
-40°C ~ 65°C
Silver Nickel (AgNi)
CSA, TUV, UR, VDE
General Purpose
-
-
DSP(1,2A)-DCxxV
DSP1-L2-DC5V-F
RELAY GEN PURPOSE DPST 5A 5V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 8,39000 €
Bulk
Bulk
Active
Through Hole
5VDC
DPST-NO/NC (1 Form A, 1 Form B)
5 A
250VAC, 125VDC - Max
1500VA, 625W
60 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
4 VDC
-
10 ms
5 ms
-40°C ~ 65°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
DSP(1,2A)-DCxxV
DSP2A-L2-DC5V
RELAY GEN PURPOSE DPST 5A 5V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : 8,70000 €
Bulk
Bulk
Active
Through Hole
5VDC
DPST-NO (2 Form A)
5 A
250VAC, 125VDC - Max
1500VA, 625W
60 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
4 VDC
-
10 ms
5 ms
-40°C ~ 60°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
DSP(1,2A)-DCxxV
DSP1-DC5V-R-F
RELAY GEN PURPOSE DPST 5A 5V
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : 4,03200 €
Box
Box
Active
Through Hole
5VDC
DPST-NO/NC (1 Form A, 1 Form B)
5 A
250VAC, 125VDC - Max
1500VA, 625W
60 mA
Non Latching
-
PC Pin
Sealed - Fully
-
4 VDC
-
10 ms
5 ms
-40°C ~ 65°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
Showing
of 14

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.