Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Number of Ports
Voltage - Output
Current - Output
Power (Watts) - Per Port
Compliance
Data Rate
Features
Operating Temperature
Efficiency
Mounting Type
Size / Dimension
Approval Agency
POE21 SERIES
POE21-120
POE SPLITTER 21W 12V DESKTOP
Phihong USA
5.797
In Stock
1 : 37,30000 €
Box
Box
ActiveSplitter45 ~ 57V112V1.75 A21WIEEE802.3at10/100/1000 MbpsOCP, OTP, OVP, SCP0°C ~ 40°C80%Desktop3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm)CE
POE21 SERIES
POE21-240
POE SPLITTER 21W 24V DESKTOP
Phihong USA
1.036
In Stock
1 : 37,30000 €
Box
Box
ActiveSplitter45 ~ 57V124V875 mA21WIEEE802.3at10/100/1000 MbpsOCP, OTP, OVP, SCP0°C ~ 40°C80%Desktop3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm)CE
POE21 SERIES
POE21-120F
POE SPLITTER 21W 12V DESKTOP
Phihong USA
0
In Stock
Obsolete
Box
ObsoleteSplitter45 ~ 57V112V1.75 A21WIEEE802.3af10/100/1000 MbpsOVP, SCP0°C ~ 40°C80%Desktop3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)CE
POE21 SERIES
POE21-120H
POE SPLITTER 12W 12V DESKTOP
Phihong USA
0
In Stock
Obsolete
Box
ObsoleteSplitter45 ~ 57V112V1 A12WIEEE802.3af10/100/1000 MbpsOVP, SCP0°C ~ 40°C75%Desktop3.94" L x 2.21" W x 1.10" H (100.0mm x 56.0mm x 28.0mm)CE
Showing
1 - 4
of 4

Power over Ethernet (PoE)


Power over Ethernet (PoE) power supplies allow designers to transmit electrical current and data over a single Ethernet connection. Remote devices are powered through Ethernet cabling, eliminating the need for batteries, local power adaptors, and additional power cabling.