Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 30
Stocking Options
Environmental Options
Media
Exclude
30Results
Applied FiltersRemove All

Showing
of 30
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
IC REG LIN 3.3V 300MA SOT23-3
Diodes Incorporated
41.020
In Stock
387.000
Factory
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08852 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 5V 300MA SOT23-3
Diodes Incorporated
17.342
In Stock
2.661.000
Factory
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08852 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-25
IC REG LINEAR 3.3V 300MA SOT-25
Diodes Incorporated
27.723
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,10070 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 5V 300MA SOT-25
Diodes Incorporated
14.369
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,10070 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-23-3
IC REG LIN 1.8V 300MA SOT23-3
Diodes Incorporated
5.357
In Stock
60.000
Factory
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08852 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
1.8V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 3V 300MA SOT23-3
Diodes Incorporated
5.323
In Stock
255.000
Factory
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08852 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AP7387Q-30Y-13
IC REG LINEAR 3.3V 300MA SOT89-3
Diodes Incorporated
7.695
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.500 : 0,11382 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
IC REG LINEAR 5V 300MA SOT89-3
Diodes Incorporated
4.728
In Stock
1 : 0,27000 €
Cut Tape (CT)
2.500 : 0,11382 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
IC REG LINEAR 3V 300MA SOT89-3
Diodes Incorporated
1.975
In Stock
57.500
Factory
1 : 0,27000 €
Cut Tape (CT)
2.500 : 0,11382 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-25
IC REG LINEAR 3V 300MA SOT-25
Diodes Incorporated
5.293
In Stock
48.000
Factory
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,10070 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
SOT-25
IC REG LINEAR 1.8V 300MA SOT-25
Diodes Incorporated
3.146
In Stock
54.000
Factory
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,10070 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
1.8V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
AP7387Q-30Y-13
IC REG LINEAR 1.8V 300MA SOT89-3
Diodes Incorporated
1.884
In Stock
85.000
Factory
1 : 0,27000 €
Cut Tape (CT)
2.500 : 0,11382 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
1.8V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TO-243AA
SOT-89-3
SOT-23-3
IC REG LINEAR 5V 300MA SOT23-3
Diodes Incorporated
2.986
In Stock
78.000
Factory
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08852 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
2.902
In Stock
63.000
Factory
1 : 0,21000 €
Cut Tape (CT)
3.000 : 0,08852 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
6 UDFN
IC REG LINEAR 3.6V U-DFN2020-6
Diodes Incorporated
2.984
In Stock
75.000
Factory
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,11283 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.6V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount, Wettable Flank
6-UDFN Exposed Pad
U-DFN2020-6 (SWP) (Type UXC)
2.980
In Stock
84.000
Factory
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,11283 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount, Wettable Flank
6-UDFN Exposed Pad
U-DFN2020-6 (SWP) (Type UXC)
SOT-25
IC REG LINEAR 3.6V 300MA SOT-25
Diodes Incorporated
2.625
In Stock
78.000
Factory
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,11283 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.6V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
0
In Stock
39.000
Factory
Check Lead Time
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,11283 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
3.3V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount, Wettable Flank
6-UDFN Exposed Pad
U-DFN2020-6 (SWP) (Type UXC)
0
In Stock
63.000
Factory
Check Lead Time
3.000 : 0,09826 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
45V
3.6V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
0
In Stock
Check Lead Time
3.000 : 0,09826 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
45V
1.8V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
0
In Stock
90.000
Factory
Check Lead Time
3.000 : 0,09826 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
45V
3.3V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
0
In Stock
90.000
Factory
Check Lead Time
3.000 : 0,09826 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
0
In Stock
Check Lead Time
3.000 : 0,09826 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
45V
3V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
0
In Stock
75.000
Factory
Check Lead Time
3.000 : 0,11283 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
45V
5V
-
0.36V @ 100mA
300mA
5 µA
85dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount, Wettable Flank
6-UDFN Exposed Pad
U-DFN2020-6 (SWP) (Type UXC)
0
In Stock
Check Lead Time
3.000 : 0,11283 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
45V
1.8V
-
0.36V @ 100mA
300mA
5 µA
-
Current Limit, Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount, Wettable Flank
6-UDFN Exposed Pad
U-DFN2020-6 (SWP) (Type UXC)
Showing
of 30

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.