Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.000 In Stock | 1 : 5,06000 € Cut Tape (CT) 3.000 : 2,83503 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 4 | 2.8V | 5.5V | 0.6V | 3.36V | 4A, 4A, 4A, 4A | 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 26-PowerVFQFN | 26-VQFN-HR (4.5x4) | |||
3.000 In Stock | 1 : 5,06000 € Cut Tape (CT) 3.000 : 2,83503 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 4 | 2.8V | 5.5V | 0.6V | 3.36V | 4A, 4A, 4A, 4A | 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 26-PowerVFQFN | 26-VQFN-HR (4.5x4) |