Full Half-Bridge Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31.073 In Stock | 1 : 8,92000 € Cut Tape (CT) 500 : 5,81222 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | Logic, PWM | Inductive, Capacitive | - | 8.5mOhm LS, 8.5mOhm HS | 12.5A | - | 11V ~ 13V | 11V ~ 13V | -40°C ~ 150°C (TJ) | Bootstrap Circuit | UVLO | Surface Mount | 12-WFLGA | 12-LGA (3.85x2.59) | ||
22.713 In Stock | 1 : 2,10000 € Cut Tape (CT) 3.000 : 0,96144 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | UMOS | 1Ohm LS, 1Ohm HS | 50A | 50A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Diode Emulation | Shoot-Through, UVLO | Surface Mount | 31-PowerWFQFN | 31-PQFN (5x5) | |||
13.980 In Stock | 1 : 2,56000 € Cut Tape (CT) 3.000 : 1,35291 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | Power MOSFET | - | 50A | - | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Diode Emulation, Status Flag | UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L | |||
13.108 In Stock | 1 : 2,63000 € Cut Tape (CT) 2.500 : 1,40543 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 1.5Ohm | 1A | - | 6V ~ 15V | 6V ~ 15V | -40°C ~ 85°C (TA) | - | Current Limiting, Over Temperature, Over Voltage, UVLO | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
23.990 In Stock | 1 : 2,57000 € Cut Tape (CT) 4.000 : 1,43758 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature, Short Circuit | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
8.145 In Stock | 1 : 2,80000 € Cut Tape (CT) 4.000 : 1,56592 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (3) | DC Motors, General Purpose | Logic | Inductive | Power MOSFET | 400mOhm LS + HS | 1.3A | - | 0V ~ 5V | 1.8V ~ 10V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | |||
5.990 In Stock | 1 : 3,39000 € Cut Tape (CT) 3.000 : 1,70108 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Half Bridge | Synchronous Buck Converters | PWM | Inductive | DrMOS | 1Ohm LS, 1Ohm HS | 38A | - | 4.5V ~ 5.5V | 3V ~ 24V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Status Flag | Over Temperature, Shoot-Through, UVLO | Surface Mount | 40-PowerTFQFN | 40-PQFN (6x6) | |||
0 In Stock | 1 : 3,90000 € Cut Tape (CT) 1.000 : 2,24082 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, General Purpose | PWM | Inductive | Power MOSFET | 4.7mOhm LS, 5.3mOhm HS | 55A | - | 8V ~ 40V | 8V ~ 40V | -40°C ~ 150°C (TJ) | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | PG-TO263-7-1 | ||
11.879 In Stock | 1 : 3,93000 € Cut Tape (CT) 3.000 : 2,30689 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | Logic, PWM | Inductive, Capacitive | Power MOSFET | - | 60A | - | 4.5V ~ 5.5V | 4.5V ~ 5.5V | 150°C (TJ) | Bootstrap Circuit, Diode Emulation | Shoot-Through, UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L | |||
36.511 In Stock | 1 : 4,46000 € Cut Tape (CT) 1.000 : 2,55985 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | DC Motors, General Purpose | PWM, SPI | Inductive | Power MOSFET | 100mOhm LS, 100mOhm HS | 6A | - | 5V ~ 36V | 5V ~ 36V | -40°C ~ 125°C (TJ) | - | Current Limiting, Open Load Detect, Over Temperature, Short Circuit, UVLO | Surface Mount | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | PG-DSO-12-17 | ||
3.956 In Stock | 1 : 2,67000 € Tube | - | Tube | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
22.973 In Stock | 1 : 4,57000 € Cut Tape (CT) 250 : 3,19072 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Digital Imaging | Logic | Capacitive and Resistive | Power MOSFET | 3Ohm | 100mA | 3.5A | 2.7V ~ 5.5V | 5V ~ 13.2V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-TFQFN Exposed Pad | 16-QFN (4x4) | ||
4.392 In Stock | 1 : 6,03000 € Cut Tape (CT) 1.000 : 3,58739 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
7.444 In Stock | 1 : 6,03000 € Cut Tape (CT) 1.000 : 3,76084 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Half Bridge (2) | DC Motors, General Purpose, Relays | Logic | Inductive, Capacitive, Resistive | Power MOSFET | 50mOhm (Max) | 18A | - | 4.5V ~ 36V | 41V (Max) | -40°C ~ 150°C (TJ) | - | Current Limiting, ESD, Over Temperature, Over Voltage, Short Circuit, UVLO | Surface Mount | 28-SOIC (0.295", 7.50mm Width) | 28-SO | |||
3.494 In Stock | 1 : 7,34000 € Cut Tape (CT) 2.500 : 4,31708 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 600mOhm LS, 1Ohm HS | 850mA | - | 8V ~ 36V | 8V ~ 36V | -40°C ~ 150°C (TJ) | Internal Oscillator, Status Flag, Watchdog Timer | Current Limiting, Over Temperature, UVLO | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
6.163 In Stock | 1 : 7,63000 € Cut Tape (CT) 2.500 : 4,53851 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | Piezo Devices | PWM | Inductive, Capacitive | Bipolar | - | 900mA | - | 2.7V ~ 10V | 5V ~ 40V | -40°C ~ 125°C (TJ) | Slew Rate Controlled | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | ||
17.185 In Stock | 1 : 4,57000 € Tube | - | Tube | Active | Half Bridge, Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 1.4A | 8.5V ~ 15V | 5V ~ 15V | -55°C ~ 150°C (TJ) | Bootstrap Circuit | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
3.793 In Stock | 1 : 9,13000 € Cut Tape (CT) 2.500 : 5,75277 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 500mOhm LS + HS | 1A | - | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | Internal Oscillator, Watchdog Timer | ESD, Over Temperature, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
369 In Stock | 1 : 6,03000 € Tube | - | Tube | Active | Full Bridge | DC Motors, General Purpose | Logic, PWM | Capacitive and Resistive | N-Channel MOSFET | - | - | 2.6A | 9.5V ~ 15V | 8V ~ 15V | -40°C ~ 85°C (TA) | Bootstrap Circuit | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | ||
1.765 In Stock | 1 : 9,74000 € Tube | - | Tube | Active | Half Bridge (2) | Transformers | Logic | Inductive | Power MOSFET | 500mOhm LS + HS | 1A | - | 3V ~ 5.5V | 3V ~ 5.5V | -40°C ~ 150°C (TJ) | Internal Oscillator, Watchdog Timer | ESD, Over Temperature, UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
83 In Stock | 1 : 11,65000 € Tube | - | Tube | Active | Half Bridge (4) | DC Motors, Relays, Solenoids, Stepper Motors | Logic | Inductive | Bipolar | - | - | 2A | 4.5V ~ 7V | 4.8V ~ 46V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | PowerSO-20 | ||
24.637 In Stock | 1 : 1,37000 € Cut Tape (CT) 3.000 : 0,58959 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (4) | DC Motors, General Purpose, Stepper Motors | Logic | Inductive | DMOS | 1.6Ohm LS + HS | 1A | - | 4V ~ 18V | 4V ~ 18V | -40°C ~ 150°C (TJ) | - | Current Limiting, Over Temperature | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
7.757 In Stock | 1 : 2,43000 € Cut Tape (CT) 3.000 : 1,28203 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters | PWM | Inductive | DrMOS | - | 40A | - | 4.5V ~ 5.5V | 3V ~ 16V | -40°C ~ 150°C (TJ) | Bootstrap Circuit, Diode Emulation, Status Flag | Over Temperature, Shoot-Through, UVLO | Surface Mount | PowerPAK® MLP66-40 | PowerPAK® MLP66-40 | ||
7.143 In Stock | 1 : 2,83000 € Cut Tape (CT) 2.500 : 1,29748 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge (2) | General Purpose | Logic, PWM | Inductive, Capacitive | Power MOSFET | - | 2A | 2.2A | 10V ~ 17V | 700V | -40°C ~ 125°C (TJ) | Bootstrap Circuit | UVLO | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12.908 In Stock | 1 : 2,56000 € Cut Tape (CT) 3.000 : 1,35291 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | Synchronous Buck Converters, Voltage Regulators | PWM | Inductive | Power MOSFET | - | 50A | 55A | 4.5V ~ 5.5V | 4.5V ~ 24V | -40°C ~ 125°C (TA) | Bootstrap Circuit | UVLO | Surface Mount | PowerPAK® MLP55-31L | PowerPAK® MLP55-31L |