Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
9610R3.4KL2.0
9615R5.1KL2.0
SENSOR LINEAR 38.1MM SOLDER LUG
Sensata-BEI Sensors
592
In Stock
1 : 48,39000 €
Bulk
Bulk
ActiveLinear PositionResistive-0 ~ 38.10mm (0 ~ 1.50")Resistive-Round Shaft±0.35%5.1 kOhms±25%-Chassis MountSolder Lug-40°C ~ 135°CBox with Solder Lugs-
9610R3.4KL2.0
9610R3.4KL2.0
SENSOR LINEAR 25.4MM SOLDER LUG
Sensata-BEI Sensors
1.190
In Stock
1 : 45,20000 €
Bulk
Bulk
ActiveLinear PositionResistive-0 ~ 25.40mm (0 ~ 1.00")Resistive-Round Shaft±0.5%3.4 kOhms±25%-Chassis MountSolder Lug-40°C ~ 135°CBox with Solder Lugs-
Showing
1 - 2
of 2

Position Sensors - Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.