Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
5102H5-5V
5102H5-5V
LED GREEN 1/4" HOLE 5V PANEL MNT
Visual Communications Company - VCC
23.863
In Stock
1 : 3,04000 €
Bulk
Bulk
ActiveLEDGreen--DC5V15mARound0.25" (6.35mm)-Round with Domed Top10mcd565nm-Wire Leads - 6" (152.40mm)--
5102H1-5V
5102H1-5V
LED RED 1/4" HOLE 5V PANEL MOUNT
Visual Communications Company - VCC
21.330
In Stock
1 : 3,04000 €
Bulk
Bulk
ActiveLEDRed--DC5V15mARound0.25" (6.35mm)-Round with Domed Top6mcd635nm-Wire Leads - 6" (152.40mm)--
5102H3-5V
5102H3-5V
LED AMBER 1/4" HOLE 5V PANEL MNT
Visual Communications Company - VCC
4.780
In Stock
1 : 3,04000 €
Bulk
Bulk
ActiveLEDAmber--DC5V15mARound0.25" (6.35mm)-Round with Domed Top7mcd583nm-Wire Leads - 6" (152.40mm)--
510xH5
5102H5-12V
LED GREEN 1/4" HOLE 12V PAN MNT
Visual Communications Company - VCC
1.775
In Stock
1 : 3,04000 €
Bag
Bag
ActiveLEDGreen--DC12V15mARound0.25" (6.35mm)-Round with Domed Top4mcd565nm-Wire Leads - 6" (152.40mm)--
5102H3-xxV
5102H3-12V
LED AMBER 1/4" HOLE 12V PAN MNT
Visual Communications Company - VCC
1.384
In Stock
1 : 3,04000 €
Bag
Bag
ActiveLEDAmber--DC12V15mARound0.25" (6.35mm)-Round with Domed Top4mcd583nm-Wire Leads - 6" (152.40mm)--
5102H1-xxV
5102H1-12V
LED RED 1/4" HOLE 12V PANEL MNT
Visual Communications Company - VCC
1.164
In Stock
1 : 3,04000 €
Bag
Bag
ActiveLEDRed--DC12V15mARound0.25" (6.35mm)-Round with Domed Top4mcd635nm-Wire Leads - 6" (152.40mm)--
Showing
1 - 6
of 6

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.