Panel Indicators, Pilot Lights

Results: 12
Packaging
BagBulk
Product Status
ActiveNot For New DesignsObsolete
Lamp Color
AmberGreenRedYellow
Lens Color
-Green
Voltage
1.8V1.9V2V2.1V2.2V5V12V
Current
7mA15mA20mA30mA
Millicandela Rating
1.8mcd2.1mcd2.5mcd6.3mcd8mcd10mcd16mcd
Wavelength - Peak
562nm565nm583nm585nm635nm655nm
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Lamp Color
Lens Color
Lens Transparency
Ratings
Voltage
Current
Panel Cutout Shape
Panel Cutout Dimensions
Lens Size
Lens Style
Millicandela Rating
Wavelength - Peak
Viewing Angle
Termination Style
Ingress Protection
Features
5100H5FL,5110F5
5110F5
LED GREEN 5/32" HOLE PANEL MOUNT
Visual Communications Company - VCC
5.703
In Stock
1 : 3,03000 €
Bulk
Bulk
Active
LED
Green
-
Diffused
Vf (Typ), If (Max)
2.2V
30mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
16mcd
562nm
-
Wire Leads - 4.4" (111.80mm)
-
-
5100H1FL,5110F1
5110F1
LED RED 5/32" HOLE PANEL MOUNT
Visual Communications Company - VCC
1.518
In Stock
1 : 3,03000 €
Bulk
Bulk
Active
LED
Red
-
Diffused
Vf (Typ), If (Max)
2V
30mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
10mcd
635nm
-
Wire Leads - 4.4" (111.80mm)
-
-
421
In Stock
1 : 4,33000 €
Bulk
Bulk
Active
LED
Red
-
Diffused
Vf (Typ), If (Max)
12V
20mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
8mcd
655nm
-
Wire Leads - 4.4" (111.80mm)
-
-
5110F5-5V
5110F5-5V
LED GREEN .157" HOLE PANEL MOUNT
Visual Communications Company - VCC
414
In Stock
1 : 4,33000 €
Bag
Bag
Active
LED
Green
-
Diffused
Vf (Typ), If (Max)
5V
15mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
8mcd
565nm
-
Wire Leads - 4.4" (111.80mm)
-
-
5110F5-xxV
5110F5-12V
LED GREEN .157" HOLE PANEL MOUNT
Visual Communications Company - VCC
189
In Stock
1 : 4,33000 €
Bag
Bag
Active
LED
Green
-
Diffused
Vf (Typ), If (Max)
12V
20mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
8mcd
565nm
-
Wire Leads - 4.4" (111.80mm)
-
-
5110F1-xxV
5110F1-5V
LED RED 5/32" HOLE 5V PANEL MNT
Visual Communications Company - VCC
134
In Stock
1 : 4,33000 €
Bag
Bag
Active
LED
Red
-
Diffused
Vf (Typ), If (Max)
5V
20mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
8mcd
655nm
-
Wire Leads - 4.4" (111.80mm)
-
-
5100H7FL,5110F7
5110F7
LED YELLOW 5/32" HOLE PANEL MNT
Visual Communications Company - VCC
245
In Stock
1 : 3,03000 €
Bulk
Bulk
Not For New Designs
LED
Yellow
-
Diffused
Vf (Typ), If (Max)
2.1V
30mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
6.3mcd
585nm
-
Wire Leads - 4.4" (111.80mm)
-
-
5110F5LC
5110F5LC
LED GREEN .157" HOLE PANEL MOUNT
Visual Communications Company - VCC
231
In Stock
1 : 3,96000 €
Bag
Bag
Active
LED
Green
Green
Diffused
Vf (Typ), If (Max)
1.8V
7mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
2.1mcd
565nm
-
Wire Leads - 4.4" (111.80mm)
-
-
5110F1LC
5110F1LC
LED RED 5/32" HOLE LOWCUR PNLMNT
Visual Communications Company - VCC
51
In Stock
1 : 3,96000 €
Bulk
Bulk
Not For New Designs
LED
Red
-
Diffused
Vf (Typ), If (Max)
1.8V
7mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
2.5mcd
635nm
-
Wire Leads - 4.4" (111.80mm)
-
-
5110F3-12V
5110F3-12V
LED AMBER .157" HOLE PANEL MOUNT
Visual Communications Company - VCC
2
In Stock
1 : 4,33000 €
Bag
Bag
Active
LED
Amber
-
Diffused
Vf (Typ), If (Max)
12V
20mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
8mcd
583nm
-
Wire Leads - 4.4" (111.80mm)
-
-
5110F7LC
5110F7LC
LED YEL 5/32"HOLE LOWCUR PNL MNT
Visual Communications Company - VCC
0
In Stock
200 : 2,29340 €
Bulk
Bulk
Not For New Designs
LED
Yellow
-
Diffused
Vf (Typ), If (Max)
1.9V
7mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
1.8mcd
583nm
-
Wire Leads - 4.4" (111.80mm)
-
-
5110F3-5V
5110F3-5V
LED RED .157" HOLE PANEL MOUNT
Visual Communications Company - VCC
0
In Stock
Obsolete
Bag
Obsolete
LED
Amber
-
Diffused
Vf (Typ), If (Max)
5V
15mA
Round
0.16" (4.06mm)
3mm, T-1
Round with Domed Top
8mcd
583nm
-
Wire Leads - 4.4" (111.80mm)
-
-
Showing
of 12

Panel Indicators, Pilot Lights


Panel Indicators and Pilot Lights are designed to emit a visible light to indicate a specific state of another device. These items are mounted into a panel. The type of lights are Incandescent, LED, and Neon, with lamp colors of Amber, Blue, Clear, Cyan, Green, Orange, Red, White, and Yellow. The voltage range from 1.6 V to 480 V and current ranges of 0.3 mA to 10 A with Millicandela ratings from 0.2 mcd to 46860 mcd.