Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOP4-(Mini-Flat)
LTV-355T
OPTOISO 3.75KV DARLINGTON 4SOP
Lite-On Inc.
875
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,14157 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13750Vrms600% @ 1mA7500% @ 1mA-60µs, 53µsDCDarlington35V80mA1.2V50 mA1V-55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
SOP4-(Mini-Flat)
LTV-355T-A
OPTOISO 3.75KV DARLINGTON 4SOP
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active13750Vrms600% @ 1mA7500% @ 1mA-60µs, 53µsDCDarlington35V80mA1.2V50 mA1V-55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
SOP4-(Mini-Flat)
LTV-355T-B
OPTOISO 3.75KV DARLINGTON 4SOP
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active13750Vrms600% @ 1mA7500% @ 1mA-60µs, 53µsDCDarlington35V80mA1.2V50 mA1V-55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
SOP4-(Mini-Flat)
LTV-355T-C
OPTOISO 3.75KV DARLINGTON 4SOP
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active13750Vrms600% @ 1mA7500% @ 1mA-60µs, 53µsDCDarlington35V80mA1.2V50 mA1V-55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
SOP4-(Mini-Flat)
LTV-355T-D
OPTOISO 3.75KV DARLINGTON 4SOP
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active13750Vrms600% @ 1mA7500% @ 1mA-60µs, 53µsDCDarlington35V80mA1.2V50 mA1V-55°C ~ 110°CSurface Mount4-SMD, Gull Wing4-SOP
Showing
1 - 5
of 5

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.