Logic Output Optoisolators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Inputs - Side 1/Side 2
Voltage - Isolation
Common Mode Transient Immunity (Min)
Input Type
Output Type
Current - Output / Channel
Data Rate
Propagation Delay tpLH / tpHL (Max)
Rise / Fall Time (Typ)
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP White
OPTOISO 4.17KV OPN COLL 6-DIP
onsemi
15.376
In Stock
58.000
Factory
1 : 0,89000 €
Tube
-
Tube
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-40°C ~ 85°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
9.022
In Stock
1 : 0,92000 €
Cut Tape (CT)
3.000 : 0,34591 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
3750Vrms
25kV/µs
DC
Push-Pull, Totem Pole
25 mA
-
250ns, 250ns
15ns, 12ns
1.55V
20mA
3V ~ 20V
-40°C ~ 125°C
Surface Mount
6-SOIC (0.179", 4.55mm Width), 5 Leads
6-SO, 5 Lead
6-SMD, Gull Wing
OPTOISO 4.17KV OPN COLL 6-SMD
onsemi
14.769
In Stock
16.000
Factory
1 : 0,97000 €
Tube
-
Tube
Active
1
1/0
4170Vrms
-
DC
Open Collector
50 mA
1MHz
4µs, 4µs
100ns, 100ns
1.2V
30mA
3V ~ 15V
-40°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
H11L1SM
OPTOISO 5KV OPEN COLLECTOR 6-SMD
Isocom Components 2004 LTD
47.183
In Stock
1 : 1,00000 €
Cut Tape (CT)
1.000 : 0,41714 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1/0
5000Vrms
-
DC
Open Collector
50 mA
1MHz
6µs, 3µs
100ns, 50ns
-
50mA
3V ~ 15V
-25°C ~ 85°C
Surface Mount
6-SMD, Gull Wing
6-SMD
Showing
of 4

Logic Output Optoisolators


Logic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other styles of optoisolator products by the incorporation of additional output stage circuitry for amplification and threshold detection, providing output signals that are compatible with common logic signal levels. These additional circuits require provision of an external power source for proper operation.