Results: 0
Manufacturer
Acopian Power SuppliesATGBICSBelden Inc.Essentra ComponentsKeystone ElectronicsL-comPanduit CorpParallax Inc.
Series
-*DINRichcoRichco, PCB-MBSLH-16
Packaging
BagBulk
Product Status
ActiveObsolete
Type
-Bracket, Non-Threaded Hole(s)Bracket, Threaded Hole(s)Hinge, Single LivingMounting Block
Shape
-BlockFlared Leg BracketsRoll, 100' (30.5m)Short LStraightTall LZ Shape
Thread/Screw/Hole Size
0.100" (2.54mm) (2), M30.118" (3.00mm)0.120" (3.05mm) (2)0.128" (3.25mm), 6-320.130" (3.30mm) (2), 6-320.130" (3.30mm), 0.187" (4.75mm)0.130" (3.30mm), 4-400.135" (3.43mm), 8-320.136" (3.45mm) (2), 8-320.136" (3.45mm), 4-400.140" (3.56mm) (2)0.140" (3.56mm), 6-32
Material
-AluminumBrassBrass, Nickel PlatedBrass, Tin PlatedNylonPolypropyleneSteel, Nickel PlatedSteel, Tin PlatedSteel, Zinc Plated
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.