Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
SPM0687LR5H-1
SPM0687LR5H-1
WINFREY MIC HI SNR/AOP BOT PORT
Knowles
118.905
In Stock
1 : 2,21000 €
Cut Tape (CT)
4.800 : 1,08128 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMS (Silicon)AnalogOmnidirectional--40dB ±1dB @ 130dB SPL70dB-2.3 V ~ 3.6 V285 µABottom-Solder Pads0.186" L x 0.148" W (4.72mm x 3.76mm)0.049" (1.25mm)Rectangular
SiSonic™ SPM Series
SPM1423HM4H-B
MICROPHONE MEMS DIGITAL PDM OMNI
Knowles
86.260
In Stock
1 : 1,31000 €
Cut Tape (CT)
4.800 : 0,71894 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMEMS (Silicon)Digital, PDMOmnidirectional100 Hz ~ 10 kHz-22dB ±3dB @ 94dB SPL61.5dB-1.6 V ~ 3.6 V600 µATop-Solder Pads0.186" L x 0.148" W (4.72mm x 3.76mm)0.055" (1.40mm)Rectangular
SPM0404HE5-2H
SPM0404HE5H-PB-6
MICROPHONE MEMS ANALOG OMNI
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMEMS (Silicon)AnalogOmnidirectional100 Hz ~ 10 kHz-42dB ±3dB @ 94dB SPL59dB200 Ohms1.5 V ~ 3.6 V190 µATop-Solder Pads0.186" L x 0.148" W (4.72mm x 3.76mm)0.053" (1.35mm)Rectangular
SPM0408LE5H-TB
SPM0408LE5H-TB-6
MICROPHONE MEMS ANALOG OMNI
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMEMS (Silicon)AnalogOmnidirectional100 Hz ~ 10 kHz-18dB ±3dB @ 94dB SPL63dB200 Ohms1.5 V ~ 5.5 V350 µABottom-Solder Pads0.186" L x 0.148" W (4.72mm x 3.76mm)0.053" (1.35mm)Rectangular
SiSonic™ SPM Series
SPM0423HM4H-WB
MICROPHONE MEMS DIGITAL PDM OMNI
Knowles
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteMEMS (Silicon)Digital, PDMOmnidirectional100 Hz ~ 10 kHz-26dB ±3dB @ 94dB SPL56dB-1.6 V ~ 3.6 V600 µATop-Solder Pads0.186" L x 0.148" W (4.72mm x 3.76mm)0.053" (1.35mm)Rectangular
Showing
1 - 5
of 5

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.