Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
SPW2430HR5H-B
SPW2430HR5H-B
MAMET MIC ANALOG TOP PORT
Knowles
194.810
In Stock
1 : 0,84000 €
Cut Tape (CT)
5.700 : 0,39082 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMEMS (Silicon)AnalogOmnidirectional100 Hz ~ 10 kHz-42dB ±3dB @ 94dB SPL59dB450 Ohms-1.5 V ~ 3.6 V110 µATop-Solder Pads0.122" L x 0.098" W (3.10mm x 2.50mm)0.043" (1.10mm)Rectangular
SPW0690LM4H-1
SPW0690LM4H-1
CAMERON MIC DIGITAL BOTTOM PORT
Knowles
19.051
In Stock
1 : 1,92000 €
Cut Tape (CT)
5.900 : 0,93798 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMS (Silicon)Digital, PDMOmnidirectional20 Hz ~ 10 kHz-41dB ±1dB @ 94dB SPL66.5dB--1.65 V ~ 3.6 V2 mABottom-Solder Pads0.122" L x 0.098" W (3.10mm x 2.50mm)0.037" (0.95mm)Rectangular
SPW0442HR5H-1
SPW0442HR5H-1
GLENGARRY MIC PREC ANALOG TOP PT
Knowles
23.628
In Stock
1 : 1,01000 €
Cut Tape (CT)
5.700 : 0,46899 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsMEMS (Silicon)AnalogOmnidirectional10 Hz ~ 10 kHz-42dB ±1dB @ 94dB SPL59dB500 Ohms-1.5 V ~ 3.6 V185 µATop-----
SPW0878LR5H-1
SPW0878LR5H-1
MIC MEMS ANLG OMNI -44DB
Knowles
20.384
In Stock
1 : 1,29000 €
Cut Tape (CT)
5.700 : 0,69409 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMS (Silicon)AnalogOmnidirectional10 kHz ~ 10 kHz-44dB ±1dB @ 94dB SPL64.5dB380 Ohms1.8 V1.6 V ~ 1.9 V75 µABottom-Solder Pads0.122" L x 0.098" W (3.10mm x 2.50mm)0.042" (1.06mm)Rectangular
Showing
1 - 4
of 4

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.