Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Voltage Range
Port Location
Ratings
Termination
Size / Dimension
Height (Max)
Shape
MMICT407series
MMICT4078-00-908
MICROPHONE MEMS ANALOG -38DB
TDK InvenSense
46.437
In Stock
1 : 1,43000 €
Cut Tape (CT)
9.000 : 0,76631 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMS (Silicon)Analog-80 Hz ~ 20 kHz-38db ±1dB @ 136dB66dB1.52 V ~ 3.6 VBottom-Solder Pads0.132" L x 0.098" W (3.35mm x 2.50mm)0.039" (0.98mm)Rectangular
MMICT407series
MMICT4076-00-908
MICROPHONE MEMS ANALOG -38DB
TDK InvenSense
16.244
In Stock
1 : 1,13000 €
Cut Tape (CT)
9.000 : 0,58842 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMS (Silicon)Analog-80 Hz ~ 20 kHz-38db ±1dB @ 127dB63dB1.6 V ~ 3.6 VBottom-Solder Pads0.108" L x 0.073" W (2.75mm x 1.85mm)0.035" (0.90mm)Rectangular
Showing
1 - 2
of 2

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.