Microphones

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Direction
Frequency Range
Sensitivity
S/N Ratio
Impedance
Voltage - Rated
Voltage Range
Current - Supply
Port Location
Termination
Size / Dimension
Height (Max)
Shape
MIC COND ANLG OMNI -44DB 0.382"D
WM-54BT
MIC COND ANLG OMNI -44DB 0.382"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
20 Hz ~ 16 kHz
-44dB ±3dB @ 94dB SPL
60dB
2.2 kOhms
2.5 V
2.5 V ~ 10 V
600 µA
Top
PC Pins
0.382" Dia (9.70mm)
0.177" (4.50mm)
Circular
WM-65A103
WM-60AY
MIC COND ANLG OMNI -42DB 0.236"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
20 Hz ~ 20 kHz
-42dB ±3dB
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
Solder Pads
0.236" Dia (6.00mm)
0.197" (5.00mm)
Circular
WM-55A103
WM-55A103
MIC COND ANLG UNI -47DB 0.382"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Unidirectional
100 Hz ~ 12 kHz
-47dB ±4dB @ 94dB SPL
60dB
680 Ohms
1.5 V
1.5 V ~ 10 V
500 µA
Top
Solder Pads
0.382" Dia (9.70mm)
0.197" (5.00mm)
Circular
MIC COND ANLG OMNI -42DB 0.382"D
WM-034CY
MIC COND ANLG OMNI -42DB 0.382"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
20 Hz ~ 16 kHz
-42dB ±3dB
60dB
2.2 kOhms
4.5 V
4.5 V ~ 10 V
800 µA
Top
Solder Pads
0.382" Dia (9.70mm)
0.264" (6.70mm)
Circular
WM-56A103
WM-56A103
MIC COND ANLG UNI -47DB 0.382"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Unidirectional
100 Hz ~ 16 kHz
-47dB ±4dB @ 94dB SPL
60dB
680 Ohms
1.5 V
1.5 V ~ 10 V
500 µA
Top
Solder Pads
0.382" Dia (9.70mm)
0.197" (5.00mm)
Circular
WM-65A103
WM-65A103
MIC COND ANLG UNI -50DB 0.236"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Unidirectional
100 Hz ~ 12 kHz
-50dB ±4dB @ 94dB SPL
55dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
Solder Pads
0.236" Dia (6.00mm)
0.197" (5.00mm)
Circular
WM-55D103
WM-55D103
MIC COND ANLG NC -54DB 0.382"DIA
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Noise Cancelling
100 Hz ~ 10 kHz
-54dB ±4dB @ 94dB SPL
58dB
680 Ohms
1.5 V
1.5 V ~ 10 V
500 µA
Top
Solder Pads
0.382" Dia (9.70mm)
0.197" (5.00mm)
Circular
MIC COND ANLG OMNI -44DB 0.382"D
WM-52BM
MIC COND ANLG OMNI -44DB 0.382"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
20 Hz ~ 16 kHz
-44dB ±2dB @ 94dB SPL
60dB
3 kOhms
1.5 V
1.5 V ~ 10 V
300 µA
Top
PC Pins
0.382" Dia (9.70mm)
0.177" (4.50mm)
Circular
WM-61A
WM-61A
MIC COND ANLG OMNI -35DB 0.236"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
50 Hz ~ 15 kHz
-35dB ±4dB @ 94dB SPL
62dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
Solder Pads
0.236" Dia (6.00mm)
0.134" (3.40mm)
Circular
WM-64C
WM-64C
MIC COND ANLG OMNI -45DB 0.236"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
50 Hz ~ 15 kHz
-45dB ±4dB @ 94dB SPL
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
Solder Pads
0.236" Dia (6.00mm)
0.087" (2.20mm)
Circular
WM-64K
WM-64K
MIC COND ANLG OMNI -45DB 0.236"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
50 Hz ~ 15 kHz
-45dB ±4dB @ 94dB SPL
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
Solder Pads
0.236" Dia (6.00mm)
0.087" (2.20mm)
Circular
MIC COND ANLG OMNI -35DB 0.236"D
WM-61B102B
MIC COND ANLG OMNI -35DB 0.236"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
20 Hz ~ 20 kHz
-35dB ±4dB @ 94dB SPL
62dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
PC Pins
0.236" Dia (6.00mm)
0.134" (3.40mm)
Circular
WM-63GNT
WM-63GNT
MIC COND ANLG OMNI -44DB 0.236"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
40 Hz ~ 10 kHz
-44dB ±3dB @ 94dB SPL
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
Solderless (Bullseye)
0.236" Dia (6.00mm)
0.051" (1.30mm)
Circular
WM-63GNT330
WM-63GNT330
MIC COND ANLG OMNI -44DB 0.303"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
20 Hz ~ 16 kHz
-44dB ±3dB @ 94dB SPL
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
Pressure Contact
0.303" Dia (7.70mm)
0.130" (3.30mm)
Circular
WM-63GNT335
WM-63GNT335
MIC COND ANLG OMNI -44DB 0.295"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
20 Hz ~ 16 kHz
-44dB ±3dB @ 94dB SPL
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
Pressure Contact
0.295" Dia (7.50mm)
0.094" (2.40mm)
Circular
WM-63PRT
WM-63PRT
MIC COND ANLG OMNI -44DB 0.236"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
40 Hz ~ 9 kHz
-44dB ±3dB @ 94dB SPL
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
PC Pins
0.236" Dia (6.00mm)
0.051" (1.30mm)
Circular
WM-64MNT
WM-E15BT
MIC COND ANLG OMNI -45DB 0.236"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
20 Hz ~ 16 kHz
-45dB ±4dB
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
Solderless (Bullseye)
0.236" Dia (6.00mm)
0.059" (1.50mm)
Circular
WM-64MNT
WM-64MNT
MIC COND ANLG OMNI -44DB 0.236"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
50 Hz ~ 15 kHz
-44dB ±3dB @ 94dB SPL
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
Solderless (Bullseye)
0.236" Dia (6.00mm)
0.087" (2.20mm)
Circular
WM-64MNT330A
WM-64MNT330A
MIC COND ANLG OMNI -44DB 0.303"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
20 Hz ~ 16 kHz
-44dB ±3dB @ 94dB SPL
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
Pressure Contact
0.303" Dia (7.70mm)
0.157" (4.00mm)
Circular
WM-64PNT
WM-64PNT
MIC COND ANLG OMNI -44DB 0.236"D
Panasonic Electronic Components
0
In Stock
Obsolete
Bulk
Obsolete
Electret Condenser
Analog
Omnidirectional
50 Hz ~ 15 kHz
-44dB ±3dB @ 94dB SPL
58dB
2.2 kOhms
2 V
2 V ~ 10 V
500 µA
Top
PC Pins
0.236" Dia (6.00mm)
0.087" (2.20mm)
Circular
Showing
of 20

Microphones


Microphones are transducers that convert sound into an electrical signal for storage, transmission and/or rebroadcasting. Ranging from large boom style microphones to small and popular MEMS types, they are differentiated by impedance, voltage rating, sensitivity, frequency range, port location, overall size and mounting type. Analog, I2S, PDM and TDM output interfaces are available.