Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
CAT25128VI-GT3
IC EEPROM 128KBIT SPI 8SOIC
onsemi
14.316
In Stock
1 : 1,14000 €
Cut Tape (CT)
3.000 : 0,79903 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM128Kbit16K x 8SPI20 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-TSSOP
CAT24C64YI-GT3
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
onsemi
3.466
In Stock
1 : 0,32000 €
Cut Tape (CT)
3.000 : 0,23521 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM64Kbit8K x 8I²C1 MHz5ms400 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.