Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Number of Positions
Connector Type
Insertion, Removal Method
Ejector Side
Mounting Type
Features
Height Above Board
Mounting Feature
Contact Finish
Contact Finish Thickness
009162006301150
009162006301150
CONN SIM CARD HINGED TYPE R/A
KYOCERA AVX
6.742
In Stock
1 : 1,30000 €
Cut Tape (CT)
600 : 0,80333 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSIM Card6Connector and EjectorHinged Lid-Surface Mount, Right Angle-0.098" (2.50mm)Normal, Standard - TopGold-
009162006206175
009162006206175
CONN SIM CARD PUSH-PULL R/A SMD
KYOCERA AVX
8.426
In Stock
1 : 1,41000 €
Cut Tape (CT)
1.100 : 0,78368 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSIM Card6ConnectorPush In, Pull Out-Surface Mount, Right Angle--Normal, Standard - TopGold-
009162006401070
009162006401070
CONN SIM CARD PUSH-PULL R/A SMD
KYOCERA AVX
5.760
In Stock
1 : 1,30000 €
Cut Tape (CT)
1.000 : 0,71836 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSIM Card6ConnectorPush In, Pull Out-Surface Mount, Right Angle-0.063" (1.60mm)Normal, Standard - TopGold15.0µin (0.38µm)
009162006501150
009162006501150
CONN MICRO SD/SIM CARD R/A SMD
KYOCERA AVX
304
In Stock
1 : 3,43000 €
Cut Tape (CT)
700 : 2,33456 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveCombo - microSD™, SIM6Connector and EjectorMultiple-Surface Mount, Right AngleBoard Guide0.106" (2.70mm)Normal, Standard - TopGold-
CONN SIM CARD PUSH-PULL R/A SMD
009162006200175
CONN SIM CARD PUSH-PULL R/A SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1.100 : 0,62174 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSIM Card6ConnectorPush In, Pull Out-Surface Mount, Right Angle--Normal, Standard - TopGold-
Showing
of 5

PC Card Sockets


PC card sockets are connectors designed to receive card type memory such as CFast, SIM, PCMCIA, Compact Flash, CardBus, ExpressCard, and SD, allowing for regular removal and insertion via hinged lid, push-pull and auto eject methods. They are available in surface, board, screw, straddle, snap-in, and edge mount as well as free-hanging and hand gripped versions.