Showing
1 - 17
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Technology
Polarization
Sensing Range
Test Condition
Voltage - Supply
Current - Supply (Max)
Current - Output (Max)
Output Type
Features
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3 Flat Leads
TCS40DPR,LF
MAGNETIC SWITCH OMNIPOLAR SOT23F
Toshiba Semiconductor and Storage
400.185
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,15174 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectNorth Pole, South Pole±4.4mT Trip, ±0.9mT Release25°C2.3V ~ 5.5V1.6mA (Typ)5mAPush-Pull--40°C ~ 85°C (TA)Surface MountSOT-23FSOT-23-3 Flat Leads
SOT-23-3 Flat Leads
TCS40DLR,LF
MAGNETIC SWITCH OMNIPOLAR SOT23F
Toshiba Semiconductor and Storage
11.674
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,15174 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectNorth Pole, South Pole±4.4mT Trip, ±0.9mT Release25°C2.3V ~ 5.5V1.6mA (Typ)5mAOpen Drain--40°C ~ 85°C (TA)Surface MountSOT-23FSOT-23-3 Flat Leads
2.943
In Stock
1 : 0,55000 €
Cut Tape (CT)
3.000 : 0,20557 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOmnipolar SwitchHall EffectNorth Pole, South Pole±2.5mT Trip, ±0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAOpen Drain--40°C ~ 85°CSurface MountUFV6-SMD (5 Leads), Flat Lead
PB-F UFV MAGNETIC SENSOR PD= 0.2
TCS30NPU,LF
PB-F UFV MAGNETIC SENSOR PD= 0.2
Toshiba Semiconductor and Storage
0
In Stock
3.000 : 0,20557 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveUnipolar SwitchHall EffectNorth Pole-2.5mT Trip, -0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAPush-Pull--40°C ~ 85°CSurface MountUFV5-SMD, Flat Leads
PB-F UFV MAGNETIC SENSOR PD= 0.2
TCS30DPU,LF
PB-F UFV MAGNETIC SENSOR PD= 0.2
Toshiba Semiconductor and Storage
0
In Stock
3.000 : 0,20557 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveOmnipolar SwitchHall EffectNorth Pole, South Pole±2.5mT Trip, ±0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAPush-Pull--40°C ~ 85°CSurface MountUFV5-SMD, Flat Leads
PB-F UFV MAGNETIC SENSOR PD= 0.2
TCS30SPU,LF
PB-F UFV MAGNETIC SENSOR PD= 0.2
Toshiba Semiconductor and Storage
0
In Stock
3.000 : 0,20557 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveUnipolar SwitchHall EffectSouth Pole2.5mT Trip, 0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAPush-Pull--40°C ~ 85°CSurface MountUFV5-SMD, Flat Leads
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteOmnipolar SwitchHall EffectNorth Pole, South Pole±2.5mT Trip, ±0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAPush-Pull--40°C ~ 85°C (TA)Surface MountUFV6-SMD (5 Leads), Flat Lead
SOT-23-3 Flat Leads
TCS20DLR,LF
MAGNETIC SWITCH OMNIPOLAR SOT23F
Toshiba Semiconductor and Storage
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteOmnipolar SwitchHall EffectNorth Pole, South Pole±4.4mT Trip, ±0.9mT Release25°C2.3V ~ 5.5V1.6mA (Typ)5mAOpen Drain--40°C ~ 85°C (TA)Surface MountSOT-23FSOT-23-3 Flat Leads
SOT-23-3 Flat Leads
TCS20DPR,LF
MAGNETIC SWITCH OMNIPOLAR SOT23F
Toshiba Semiconductor and Storage
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteOmnipolar SwitchHall EffectNorth Pole, South Pole±4.4mT Trip, ±0.9mT Release25°C2.3V ~ 5.5V1.6mA (Typ)5mAPush-Pull--40°C ~ 85°C (TA)Surface MountSOT-23FSOT-23-3 Flat Leads
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteOmnipolar SwitchHall EffectNorth Pole, South Pole±2.5mT Trip, ±0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAOpen Drain--40°C ~ 85°C (TA)Surface MountUFV6-SMD (5 Leads), Flat Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUnipolar SwitchHall EffectNorth Pole-2.5mT Trip, -0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAOpen Drain--40°C ~ 85°C (TA)Surface MountUFV6-SMD (5 Leads), Flat Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUnipolar SwitchHall EffectNorth Pole-2.5mT Trip, -0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAPush-Pull--40°C ~ 85°C (TA)Surface MountUFV6-SMD (5 Leads), Flat Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUnipolar SwitchHall EffectSouth Pole2.5mT Trip, 0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAOpen Drain--40°C ~ 85°C (TA)Surface MountUFV6-SMD (5 Leads), Flat Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUnipolar SwitchHall EffectSouth Pole2.5mT Trip, 0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAPush-Pull--40°C ~ 85°C (TA)Surface MountUFV6-SMD (5 Leads), Flat Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteOmnipolar SwitchHall EffectNorth Pole, South Pole±2.5mT Trip, ±0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAOpen Drain--40°C ~ 85°C (TA)Surface MountUFV6-SMD (5 Leads), Flat Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUnipolar SwitchHall EffectNorth Pole-2.5mT Trip, -0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAOpen Drain--40°C ~ 85°C (TA)Surface MountUFV6-SMD (5 Leads), Flat Lead
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteUnipolar SwitchHall EffectSouth Pole2.5mT Trip, 0.3mT Release25°C2.3V ~ 3.6V1.3mA5mAOpen Drain--40°C ~ 85°C (TA)Surface MountUFV6-SMD (5 Leads), Flat Lead
Showing
1 - 17
of 17

Magnetic Sensors - Switches (Solid State)


Products in this family use solid-state technology for detecting the presence of a magnetic field in excess of some specific magnitude and/or sign, and provide a two-state output indicating the presence or absence of such a field. They are distinct from reed switches, which provide a similar function through the use of moving mechanical parts, as well as from linear or compass-type solid-state devices which provide a variable output indicative of the strength and/or orientation of an applied magnetic field.