Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.216 In Stock | 1 : 2,60000 € Cut Tape (CT) 2.000 : 1,50370 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | Gull Wing | 0.484" (12.30mm) | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.4 pF | 500mA (AC/DC) | |||
27.999 In Stock | 1 : 2,60000 € Cut Tape (CT) 2.000 : 1,50370 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | Gull Wing | 0.484" (12.30mm) | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.4 pF | 500mA (AC/DC) | |||
663 In Stock | 1 : 2,60000 € Cut Tape (CT) 2.000 : 1,50370 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | J Lead | 0.382" (9.70mm) | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | 0.083" (2.10mm) | -40°C ~ 130°C | 0.4 pF | 500mA (AC/DC) | |||
0 In Stock Check Lead Time | 2.000 : 1,50370 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | Axial, Flat | 0.492" (12.50mm) | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | - | -40°C ~ 130°C | 0.4 pF | 500mA (AC/DC) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded Body Reed | SPST-NO | 15 ~ 20AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 0.05 ms | Surface Mount | Axial, Flat | 0.492" (12.50mm) | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | - | -40°C ~ 130°C | 0.4 pF | 500mA (AC/DC) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded Body Reed | SPST-NO | 10 ~ 15AT | - | 500mA (AC/DC) | 170 V | 170 V | 10W | 0.6 ms | 50 µs | - | J Lead | 0.382" (9.70mm) | - | 0.083" (2.10mm) | -40°C ~ 130°C | 0.4 pF | 500mA (AC/DC) |