Showing
1 - 25
of 29
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
MK23-90-x-2
MK23-90-C-2
SWITCH REED SPDT 500MA 175V
Standex-Meder Electronics
9.998
In Stock
1 : 4,14000 €
Cut Tape (CT)
2.500 : 2,22426 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPDT15 ~ 20AT-500mA (AC/DC)175 V175 V10W0.7 ms1.5 msSurface MountGull Wing1.000" (25.40mm)0.100" Dia x 0.551" L (2.54mm x 14.00mm)0.110" (2.80mm)-40°C ~ 130°C1.5 pF1A (AC/DC)
MK23-66-B-2
MK23-66-B-2
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
27.003
In Stock
1 : 1,12000 €
Cut Tape (CT)
2.500 : 0,62150 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msSurface MountGull Wing0.772" (19.60mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)0.098" (2.50mm)-40°C ~ 130°C0.3 pF1A (AC/DC)
MK23-80-B-2
MK23-80-B-2
SWITCH REED SPST-NO 500MA 170V
Standex-Meder Electronics
57.420
In Stock
1 : 2,04000 €
Cut Tape (CT)
2.500 : 1,11286 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)170 V170 V10W0.6 ms0.1 msSurface MountGull Wing0.512" (13.00mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--40°C ~ 130°C0.2 pF500mA (AC/DC)
MK23-80-C-2
MK23-80-C-2
SWITCH REED SPST-NO 500MA 170V
Standex-Meder Electronics
29.975
In Stock
1 : 2,04000 €
Cut Tape (CT)
2.500 : 1,11286 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO15 ~ 20AT-500mA (AC/DC)170 V170 V10W0.6 ms0.1 msSurface MountGull Wing0.512" (13.00mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--40°C ~ 130°C0.2 pF500mA (AC/DC)
MK23-87-B-2
MK23-87-B-2
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
9.254
In Stock
1 : 1,57000 €
Cut Tape (CT)
2.500 : 0,87576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msSurface MountGull Wing0.614" (15.60mm)0.079" Dia x 0.394" L (2.00mm x 10.00mm)0.089" (2.26mm)-40°C ~ 130°C0.2 pF500mA (AC/DC)
MK23-35-A-1
MK23-35-A-1
SWITCH REED SPST-NO 1A 200V
Standex-Meder Electronics
0
In Stock
2.500 : 0,62150 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO5 ~ 10AT-1A (AC/DC)200 V200 V15W0.5 ms0.1 msSurface MountAxial, Flat0.614" (15.60mm)0.087" Dia x 0.413" L (2.20mm x 10.50mm)--40°C ~ 130°C0.3 pF1.25A (AC/DC)
MK23-35-B-1
MK23-35-B-1
SWITCH REED SPST-NO 1A 200V
Standex-Meder Electronics
0
In Stock
2.500 : 0,62150 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-1A (AC/DC)200 V200 V15W0.5 ms0.1 msSurface MountAxial, Flat0.614" (15.60mm)0.087" Dia x 0.413" L (2.20mm x 10.50mm)--40°C ~ 130°C0.3 pF1.25A (AC/DC)
MK23-46-B-4
MK23-46-B-4
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
0
In Stock
2.500 : 0,62150 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msSurface MountGull Wing0.720" (18.30mm)0.079" Dia x 0.472" L (2.00mm x 12.00mm)0.098" (2.50mm)-40°C ~ 130°C0.3 pF1A (AC/DC)
MK23-66-C-2
MK23-66-C-2
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
0
In Stock
2.500 : 0,62150 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO15 ~ 20AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msSurface MountGull Wing0.772" (19.60mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)0.098" (2.50mm)-40°C ~ 130°C0.3 pF1A (AC/DC)
SWITCH REED SPST-NO 1A 200V
MK23-35-C-4
SWITCH REED SPST-NO 1A 200V
Standex-Meder Electronics
0
In Stock
2.500 : 0,62150 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveGlass Body ReedSPST-NO15 ~ 20AT-1A (AC/DC)200 V200 V15W0.5 ms0.1 msSurface MountGull Wing0.776" (19.70mm)0.087" Dia x 0.413" L (2.20mm x 10.50mm)0.077" (1.95mm)-40°C ~ 130°C0.3 pF1.25A (AC/DC)
SWITCH REED SPST-NO 1A 200V
MK23-35-D-4
SWITCH REED SPST-NO 1A 200V
Standex-Meder Electronics
0
In Stock
2.500 : 0,62150 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveGlass Body ReedSPST-NO20 ~ 25AT-1A (AC/DC)200 V200 V15W0.5 ms0.1 msSurface MountGull Wing0.776" (19.70mm)0.087" Dia x 0.413" L (2.20mm x 10.50mm)0.077" (1.95mm)-40°C ~ 130°C0.3 pF1.25A (AC/DC)
MK23-35-B-4
MK23-35-B-4
SWITCH REED SPST-NO 1A 200V
Standex-Meder Electronics
0
In Stock
2.500 : 0,62150 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-1A (AC/DC)200 V200 V15W0.5 ms0.1 msSurface MountGull Wing0.776" (19.70mm)0.087" Dia x 0.413" L (2.20mm x 10.50mm)0.077" (1.95mm)-40°C ~ 130°C0.3 pF1.25A (AC/DC)
MK23-66-B-4
MK23-66-B-4
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
0
In Stock
3.000 : 0,69213 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msSurface MountGull Wing0.799" (20.30mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)0.106" (2.70mm)-40°C ~ 130°C0.3 pF1A (AC/DC)
MK23-35-B-2
MK23-35-B-2
SWITCH REED SPST-NO 1A 200V
Standex-Meder Electronics
0
In Stock
2.500 : 0,70625 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-1A (AC/DC)200 V200 V15W0.5 ms0.1 msSurface MountGull Wing0.620" (15.75mm)0.087" Dia x 0.413" L (2.20mm x 10.50mm)0.077" (1.95mm)-40°C ~ 130°C0.3 pF1.25A (AC/DC)
MK23-35-C-2
MK23-35-C-2
SWITCH REED SPST-NO 1A 200V
Standex-Meder Electronics
0
In Stock
2.500 : 0,70625 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO15 ~ 20AT-1A (AC/DC)200 V200 V15W0.5 ms0.1 msSurface MountGull Wing0.620" (15.75mm)0.087" Dia x 0.413" L (2.20mm x 10.50mm)0.077" (1.95mm)-40°C ~ 130°C0.3 pF1.25A (AC/DC)
MK23-35-D-2
MK23-35-D-2
SWITCH REED SPST-NO 1A 200V
Standex-Meder Electronics
0
In Stock
2.500 : 0,70625 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO20 ~ 25AT-1A (AC/DC)200 V200 V15W0.5 ms0.1 msSurface MountGull Wing0.620" (15.75mm)0.087" Dia x 0.413" L (2.20mm x 10.50mm)0.077" (1.95mm)-40°C ~ 130°C0.3 pF1.25A (AC/DC)
MK23-46-B-2
MK23-46-B-2
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
0
In Stock
2.500 : 0,76276 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)200 V200 V10W0.7 ms0.05 msSurface MountGull Wing0.701" (17.80mm)0.079" Dia x 0.472" L (2.00mm x 12.00mm)0.098" (2.50mm)-40°C ~ 130°C0.3 pF1A (AC/DC)
MK23-87-B-4
MK23-87-B-4
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
0
In Stock
3.000 : 0,87576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msSurface MountGull Wing0.646" (16.40mm)0.079" Dia x 0.394" L (2.00mm x 10.00mm)0.094" (2.40mm)-40°C ~ 130°C0.2 pF500mA (AC/DC)
MK23-87-C-2
MK23-87-C-2
SWITCH REED SPST-NO 400MA 200V
Standex-Meder Electronics
0
In Stock
3.000 : 0,87576 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO15 ~ 20AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msSurface MountGull Wing0.614" (15.60mm)0.079" Dia x 0.394" L (2.00mm x 10.00mm)0.089" (2.26mm)-40°C ~ 130°C0.2 pF500mA (AC/DC)
MK23-80-B-4
MK23-80-B-4
SWITCH REED SPST-NO 500MA 170V
Standex-Meder Electronics
0
In Stock
3.000 : 1,11286 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)170 V170 V10W0.6 ms0.1 msSurface MountGull Wing0.524" (13.30mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)0.083" (2.10mm)-40°C ~ 130°C0.2 pF500mA (AC/DC)
MK23-90-B-1
MK23-90-B-1
SWITCH REED SPDT 500MA 175V
Standex-Meder Electronics
0
In Stock
2.500 : 2,22426 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveGlass Body ReedSPDT10 ~ 15AT-500mA (AC/DC)175 V175 V10W0.7 ms1.5 msThrough HoleAxial0.980" (24.90mm)0.100" Dia x 0.551" L (2.54mm x 14.00mm)--40°C ~ 130°C1.5 pF1A (AC/DC)
MK23-90-x-2
MK23-90-B-2
SWITCH REED SPDT 500MA 175V
Standex-Meder Electronics
0
In Stock
2.500 : 2,22426 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPDT10 ~ 15AT-500mA (AC/DC)175 V175 V10W0.7 ms1.5 msSurface MountGull Wing1.000" (25.40mm)0.100" Dia x 0.551" L (2.54mm x 14.00mm)0.110" (2.80mm)-40°C ~ 130°C1.5 pF1A (AC/DC)
MK23-90-x-2
MK23-90-D-2
SWITCH REED SPDT 500MA 175V
Standex-Meder Electronics
0
In Stock
2.500 : 2,22426 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveGlass Body ReedSPDT20 ~ 25AT-500mA (AC/DC)175 V175 V10W0.7 ms1.5 msSurface MountGull Wing1.000" (25.40mm)0.100" Dia x 0.551" L (2.54mm x 14.00mm)0.110" (2.80mm)-40°C ~ 130°C1.5 pF1A (AC/DC)
MK23-85-D-2
MK23-85-D-2
SWITCH REED SPST-NO 1A 1000V
Standex-Meder Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteGlass Body ReedSPST-NO20 ~ 25AT-1A (AC/DC)1000 V1000 V100W1.1 ms0.1 msSurface MountGull Wing1.154" (29.30mm)0.108" Dia x 0.827" L (2.75mm x 21.00mm)0.112" (2.85mm)-40°C ~ 130°C0.5 pF2.5A (AC/DC)
SWITCH REED SPST NO RND BENT SMD
MK23-87-C-4
SWITCH REED SPST NO RND BENT SMD
Standex-Meder Electronics
0
In Stock
Active
Tape & Reel (TR)
ActiveGlass Body ReedSPST-NO15 ~ 20AT-400mA (AC/DC)200 V200 V10W0.6 ms0.05 msSurface MountGull Wing0.646" (16.40mm)0.079" Dia x 0.394" L (2.00mm x 10.00mm)0.094" (2.40mm)-40°C ~ 130°C0.2 pF500mA (AC/DC)
Showing
1 - 25
of 29

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.