Showing
1 - 25
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Operate Range
Release Range
Current - Switching
Voltage - Switching AC
Voltage - Switching DC
Power - Rated
Operate Time
Release Time
Mounting Type
Termination Style
Length - Overall
Size - Body
Height Above Board
Operating Temperature
Capacitance
Current - Carry
ORD 324/10-15 AT
ORD 324/10-15 AT
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
19.168
In Stock
1 : 0,69000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (DC)-200 V10W0.4 ms0.05 msThrough HoleAxial1.744" (44.30mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)--40°C ~ 125°C0.3 pF1A (DC)
ORD211-1015
ORD 211/10-15 AT
SWITCH REED SPST-NO 100MA 24V
Standex-Meder Electronics
10.477
In Stock
1 : 0,96000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-100mA (AC/DC)24 V24 V1VA0.3 ms0.05 msThrough HoleAxial1.406" (35.70mm)0.079" Dia x 0.394" L (2.00mm x 10.00mm)--0.2 pF300mA (AC/DC)
13.967
In Stock
1 : 1,92000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-100mA (AC/DC)24 V24 V1VA0.3 ms0.05 msSurface MountGull Wing-0.071" Dia x 0.276" L (1.80mm x 7.00mm)--0.4 pF300mA (AC/DC)
ORD 229/20-25 AT
ORD 229/20-25 AT
SWITCH REED SPST-NO 500MA 300V
Standex-Meder Electronics
116.157
In Stock
1 : 2,35000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO20 ~ 25AT-500mA (AC), 700mA (DC)300 V350 V50W0.6 ms0.05 msThrough HoleAxial2.181" (55.40mm)0.108" Dia x 0.827" L (2.75mm x 21.00mm)--0.5 pF2.5A (AC/DC)
31.198
In Stock
1 : 3,44000 €
Bulk
Bulk
ActiveGlass Body ReedSPDT10 ~ 15AT-200mA (AC/DC)30 V30 V3VA1 ms0.5 msThrough HoleAxial2.209" (56.10mm)0.100" Dia x 0.551" L (2.54mm x 14.00mm)--1.5 pF500mA (AC/DC)
ORD213-2030
ORD 213/20-30 AT
SWITCH REED SPST-NO 100MA 24V
Standex-Meder Electronics
2.913
In Stock
1 : 1,52000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO20 ~ 30AT-100mA (AC/DC)24 V24 V1VA0.3 ms0.05 msThrough HoleAxial1.409" (35.80mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--0.4 pF300mA (AC/DC)
ORD213-1520
ORD 213/15-20 AT
SWITCH REED SPST-NO 100MA 24V
Standex-Meder Electronics
1.146
In Stock
1 : 1,52000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO15 ~ 20AT-100mA (AC/DC)24 V24 V1VA0.3 ms0.05 msThrough HoleAxial1.409" (35.80mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--0.4 pF300mA (AC/DC)
3.065
In Stock
1 : 3,61000 €
Bulk
Bulk
ActiveGlass Body ReedSPDT10 ~ 15AT-200mA (AC/DC)30 V30 V3VA1 ms0.5 msThrough HoleAxial2.209" (56.10mm)0.100" Dia x 0.551" L (2.54mm x 14.00mm)--1.5 pF500mA (AC/DC)
ORD 228VL/10-15
ORD 228VL/10-15 AT
SWITCH REED SPST-NO 500MA 100V
Standex-Meder Electronics
2.724
In Stock
1 : 1,15000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)100 V100 V10W0.4 ms0.05 msThrough HoleAxial1.744" (44.30mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)--0.3 pF1A (AC/DC)
3.970
In Stock
1 : 1,74000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-1A (AC/DC)100 V100 V10W0.3 ms0.05 msThrough HoleAxial1.409" (35.80mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--0.4 pF500mA (AC/DC)
ORD 229/30-35 AT
ORD 229/30-35 AT
SWITCH REED SPST-NO 500MA 300V
Standex-Meder Electronics
1.994
In Stock
1 : 2,25000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO30 ~ 35AT-500mA (AC), 700mA (DC)300 V350 V50W0.6 ms50 µsThrough HoleAxial2.181" (55.40mm)0.108" Dia x 0.827" L (2.75mm x 21.00mm)--0.5 pF2.5A (AC/DC)
ORD213-1015
ORD 213/10-15 AT
SWITCH REED SPST-NO 100MA 24V
Standex-Meder Electronics
471
In Stock
1 : 1,52000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-100mA (AC/DC)24 V24 V1VA0.3 ms0.05 msThrough HoleAxial1.409" (35.80mm)0.071" Dia x 0.276" L (1.80mm x 7.00mm)--0.4 pF300mA (AC/DC)
ORD228VL-1520
ORD 228VL/15-20 AT
SWITCH REED SPST-NO 500MA 100V
Standex-Meder Electronics
719
In Stock
1 : 1,15000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO15 ~ 20AT-500mA (AC/DC)100 V100 V10W0.4 ms0.05 msThrough HoleAxial1.744" (44.30mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)--0.3 pF1A (AC/DC)
ORD 219/10-15 AT
ORD 219/10-15 AT
SWITCH REED SPST-NO 500MA 100V
Standex-Meder Electronics
148
In Stock
1 : 1,54000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)100 V100 V10W0.4 ms0.05 msThrough HoleAxial1.744" (44.30mm)0.079" Dia x 0.472" L (2.00mm x 12.00mm)--0.3 pF1A (AC/DC)
ORD 324/15-20 AT
ORD 324/15-20 AT
SWITCH REED SPST-NO 500MA 200V
Standex-Meder Electronics
0
In Stock
1 : 0,69000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO15 ~ 20AT-500mA (DC)-200 V10W0.4 ms0.05 msThrough HoleAxial1.744" (44.30mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)--40°C ~ 125°C0.3 pF1A (DC)
ORD211-1520
ORD 211/15-20 AT
SWITCH REED SPST-NO 100MA 24V
Standex-Meder Electronics
0
In Stock
1 : 0,96000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO15 ~ 20AT-100mA (AC/DC)24 V24 V1VA0.3 ms0.05 msThrough HoleAxial1.406" (35.70mm)0.079" Dia x 0.394" L (2.00mm x 10.00mm)--0.2 pF300mA (AC/DC)
ORD211-2030
ORD 211/20-30 AT
SWITCH REED SPST-NO 100MA 24V
Standex-Meder Electronics
998
In Stock
1 : 0,96000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO20 ~ 30AT-100mA (AC/DC)24 V24 V1VA0.3 ms0.05 msThrough HoleAxial1.406" (35.70mm)0.079" Dia x 0.394" L (2.00mm x 10.00mm)--0.2 pF300mA (AC/DC)
ORD 228VL/20-30
ORD 228VL/20-30 AT
SWITCH REED SPST-NO 500MA 100V
Standex-Meder Electronics
1.000
In Stock
1 : 1,15000 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO20 ~ 30AT-500mA (AC/DC)100 V100 V10W0.4 ms0.05 msThrough HoleAxial1.744" (44.30mm)0.087" Dia x 0.551" L (2.20mm x 14.00mm)--0.3 pF1A (AC/DC)
ORD 9215/15-20 AT
ORD 9215/15-20 AT
SWITCH REED SPST-NO 500MA 100V
Standex-Meder Electronics
0
In Stock
2.000 : 0,59162 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO15 ~ 20AT-500mA (AC/DC)100 V100 V10W0.4 ms0.05 msThrough HoleAxial1.736" (44.10mm)0.110" Dia x 0.669" L (2.80mm x 17.00mm)--0.3 pF1A (AC/DC)
ORD 9215/10-15 AT
ORD 9215/10-15 AT
SWITCH REED SPST-NO 500MA 100V
Standex-Meder Electronics
0
In Stock
2.000 : 0,59162 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)100 V100 V10W0.4 ms0.05 msThrough HoleAxial1.736" (44.10mm)0.110" Dia x 0.669" L (2.80mm x 17.00mm)--0.3 pF1A (AC/DC)
ORD 312/10-15 AT
ORD 312/10-15 AT
SWITCH REED SPST-NO 500MA 100V
Standex-Meder Electronics
0
In Stock
1.000 : 0,93429 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO10 ~ 15AT-500mA (AC/DC)100 V200 V30W0.4 ms0.05 msThrough HoleAxial1.744" (44.30mm)0.079" Dia x 0.472" L (2.00mm x 12.00mm)--0.3 pF1A (AC/DC)
ORD 2211/20-30 AT
ORD 2211/20-30 AT
SWITCH REED SPST-NO 500MA 100V
Standex-Meder Electronics
0
In Stock
1.000 : 1,19860 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO20 ~ 30AT-500mA (AC/DC)100 V100 V50W0.6 ms0.05 msThrough HoleAxial1.736" (44.10mm)0.110" Dia x 0.650" L (2.80mm x 16.50mm)--0.3 pF2.5A (AC/DC)
ORD 229/25-30 AT
ORD 229/25-30 AT
SWITCH REED SPST-NO 500MA 300V
Standex-Meder Electronics
0
In Stock
1.000 : 1,41373 €
Bulk
Bulk
ActiveGlass Body ReedSPST-NO25 ~ 30AT-500mA (AC), 700mA (DC)300 V350 V50W0.6 ms0.05 msThrough HoleAxial2.181" (55.40mm)0.108" Dia x 0.827" L (2.75mm x 21.00mm)--0.5 pF2.5A (AC/DC)
ORD 2210/10-20 AT
ORD 2210/10-20 AT
SWITCH REED SPST-NO 700MA 150V
Standex-Meder Electronics
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO10 ~ 20AT-700mA (AC), 1A (DC)150 V200 V50W0.6 ms0.05 msThrough HoleAxial2.181" (55.40mm)0.108" Dia x 0.827" L (2.75mm x 21.00mm)--0.5 pF2.5A (AC/DC)
SWITCH REED SPST-NO 200MA 100V
ORD 2212/20-30 AT
SWITCH REED SPST-NO 200MA 100V
Standex-Meder Electronics
0
In Stock
Obsolete
Bulk
ObsoleteGlass Body ReedSPST-NO20 ~ 30AT-200mA (AC/DC)100 V100 V10W0.4 ms0.05 msThrough HoleAxial1.728" (43.90mm)0.110" Dia x 0.650" L (2.80mm x 16.50mm)--0.5 pF500mA (AC/DC)
Showing
1 - 25
of 33

Magnetic, Reed Switches


Magnetic reed switches are devices consisting of a pair of ferromagnetic flexible metal reed contacts in a hermetically sealed glass, magneshere, or other molded body and are operated by an applied magnetic field. The contacts are normally open, closing when a magnetic field is present, or closed and open when a magnetic field is applied. The switch may be actuated by an electromagnetic coil or permanent magnet placed near the switch. When the magnetic field is removed, the reeds return to their original position. Contact forms include SPDT and SPST.